Ersa Electric Hot Air Iron, 230V, for use with i-CON VARIO 4
- RS Stock No.:
- 223-7492
- Mfr. Part No.:
- 0470ERJ
- Brand:
- Ersa
Subtotal (1 unit)*
£278.08
(exc. VAT)
£333.70
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £278.08 |
*price indicative
- RS Stock No.:
- 223-7492
- Mfr. Part No.:
- 0470ERJ
- Brand:
- Ersa
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ersa | |
| Product Type | Hot Air Iron | |
| Power Type | Electric | |
| Sub Type | Hot Air Iron | |
| For Use With | i-CON VARIO 4 | |
| Series | i-TOOL AIR S | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ersa | ||
Product Type Hot Air Iron | ||
Power Type Electric | ||
Sub Type Hot Air Iron | ||
For Use With i-CON VARIO 4 | ||
Series i-TOOL AIR S | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Ersa i-TOOL AIR S is the hot air iron with precise temperature control and sensitive air volume regulation. It has flexible soldering and disordering with contactless energy transfer. The power rating is the 200W.
Narrowest hot air iron in its performance class
Fast heating for quick operational readiness
Precise temperature control for consistent soldering and disordering results
Related links
- Weller Electric Hot Air Iron 100 W WR3M, WAD101
- Weller Electric Hot Air Iron 200 W, for use with WR3M Rework Station
- Weller Electric Hot Air Iron 200 W, for use with WXA/WXR3/WXAir Stations
- Weller Gas Hot Air Iron
- Ersa Electric Soldering Iron 250 W, for use with i-CON VARIO
- Ersa Electric Soldering Iron 75 W
- Ersa Electric Soldering Iron 50 W
- Ersa Electric Soldering Iron 15 W
