Ersa Electric Soldering Iron, 230V, 50 W
- RS Stock No.:
- 492-3109
- Mfr. Part No.:
- 0055JD
- Brand:
- Ersa
Image representative of range
Subtotal (1 unit)*
£74.87
(exc. VAT)
£89.84
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £74.87 |
*price indicative
- RS Stock No.:
- 492-3109
- Mfr. Part No.:
- 0055JD
- Brand:
- Ersa
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ersa | |
| Power Type | Electric | |
| Product Type | Soldering Iron | |
| Sub Type | Soldering Iron | |
| Power Rating | 50W | |
| Tip Series | 52 | |
| Soldering Tip Temperature | 400°C | |
| Standards/Approvals | NEMKO, SEMKO, DEMKO, GS, VDE, SEV, RFI | |
| Select all | ||
|---|---|---|
Brand Ersa | ||
Power Type Electric | ||
Product Type Soldering Iron | ||
Sub Type Soldering Iron | ||
Power Rating 50W | ||
Tip Series 52 | ||
Soldering Tip Temperature 400°C | ||
Standards/Approvals NEMKO, SEMKO, DEMKO, GS, VDE, SEV, RFI | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
50 W / 80 W / 150 W soldering irons
230 V soldering iron with chisel-shaped, curved ERSADUR® continuous soldering tips; for copper conductors with larger cross-sections
Supplied with an A 04 support stand
Replacement soldering tips available under RS stock no. 674-718 ff, 675-935 ff, 674-601 ff.
Soldering iron for stations — ERSA
Approvals
VDE, GS, RFI, SEV, NEMKO, DEMKO, SEMKO
Related links
- Antex Electronics Electric Soldering Iron 50 W
- Antex Electronics Electric Soldering Iron 50 W, for use with Antex Soldering Stations
- Ersa Electric Soldering Iron 15 W
- Ersa Electric Soldering Iron 75 W
- Ersa Electric Soldering Iron 150 W
- Ersa Electric Soldering Iron 25 W
- Ersa Electric Soldering Iron 80 W
- Ersa Electric Soldering Iron 40 W
