Antex Electronics Electric Soldering Iron, 230V, 50 W, for use with Antex Soldering Stations
- RS Stock No.:
- 768-3621
- Mfr. Part No.:
- T482J7A
- Brand:
- Antex Electronics
Subtotal (1 unit)*
£111.09
(exc. VAT)
£133.31
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £111.09 |
*price indicative
- RS Stock No.:
- 768-3621
- Mfr. Part No.:
- T482J7A
- Brand:
- Antex Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Antex Electronics | |
| Power Type | Electric | |
| Product Type | Soldering Iron | |
| Sub Type | Soldering Iron | |
| Power Rating | 50W | |
| Plug Type | UK | |
| For Use With | Antex Soldering Stations | |
| Series | T48 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Antex Electronics | ||
Power Type Electric | ||
Product Type Soldering Iron | ||
Sub Type Soldering Iron | ||
Power Rating 50W | ||
Plug Type UK | ||
For Use With Antex Soldering Stations | ||
Series T48 | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- GB
Antex TCS series Variable Temperature Control 50W Iron
Provides temperature control where a soldering station is not practical via built-in TCS system
Ideal for on-site service/repair work
A small blade screwdriver adjusts the temperature between 200°C and 450°C
RS 157-0162 is supplied without a plug
Station Irons - Antex
Supplied with
2.3mm chisel tip.
Related links
- Antex Electronics Electric Soldering Iron 30 W, for use with Antex Soldering Stations
- Antex Electronics Electric Soldering Iron 50 W
- Antex Electronics Electric Soldering Iron 15 W
- Antex Electronics Electric Soldering Iron 18 W
- Antex Electronics Electric Soldering Iron 25 W
- Antex Electronics Electric Soldering Iron 18 W, for use with CS18 230V Soldering Iron
- Antex Electronics Electric Soldering Iron 25 W, for use with XS25 Soldering Iron
- Antex Electronics Electric Soldering Iron 18 W, for use with CS18 Soldering Iron
