Weller Electric Soldering Iron, 12V, 40 W, for use with Soldering Station WXsmart
- RS Stock No.:
- 252-8214
- Distrelec Article No.:
- 303-44-824
- Mfr. Part No.:
- T0052923699
- Brand:
- Weller
Subtotal (1 unit)*
£206.41
(exc. VAT)
£247.69
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £206.41 |
*price indicative
- RS Stock No.:
- 252-8214
- Distrelec Article No.:
- 303-44-824
- Mfr. Part No.:
- T0052923699
- Brand:
- Weller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Power Type | Electric | |
| Product Type | Soldering Iron | |
| Power Rating | 40W | |
| Tip Series | RTPS-MS and RTMS-MS | |
| For Use With | Soldering Station WXsmart | |
| Series | WXMPS MS | |
| Soldering Tip Temperature | 450°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Power Type Electric | ||
Product Type Soldering Iron | ||
Power Rating 40W | ||
Tip Series RTPS-MS and RTMS-MS | ||
For Use With Soldering Station WXsmart | ||
Series WXMPS MS | ||
Soldering Tip Temperature 450°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
WXMPS MS 40 W, 12 V soldering iron (tool holder without soldering tip) with Active-Tip heating element technology
This electric soldering iron is equipped with a powerful 40W output and operating at 12V. The soldering iron features Smart Tips, which facilitates high-temperature soldering.
Features & Benefits
• Capable of reaching 450°C for effective soldering
• Compact design suited for various handling needs
Applications
• Suitable for delicate soldering in automation projects
• Compatible with professional soldering stations
Will it work with various soldering stations?
It is specifically designed for compatibility with WXsmart.
Related links
- Weller Electric Ultra Soldering Iron Set 150 W, for use with Soldering Station WXsmart
- Weller Electric Soldering Iron 40 W, for use with WX Station
- Weller Electric Soldering Iron 40 W WR3M Soldering Stations WD1M, WT2M
- Weller Electric Soldering Iron 40 W WT2M, WT1M
- Weller Electric Soldering Iron 120 W WR2 WD1M WT2M
- Weller Electric Micro Soldering Iron Set 40 W, for use with WX Station
- Weller Electric Pico Soldering Iron Set 40 W, for use with WX Station
- Weller Electric Soldering Iron 50 W, for use with WTCP51 Station
