Weller Electric Soldering Iron, 12V, 40 W, for use with WX Station

Subtotal (1 unit)*

£168.48

(exc. VAT)

£202.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
  • Plus 2 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£168.48

*price indicative

RS Stock No.:
184-6685
Distrelec Article No.:
301-42-525
Mfr. Part No.:
T0052922899
Brand:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Power Type

Electric

Product Type

Soldering Iron

Sub Type

Soldering Iron

Power Rating

40W

Tip Series

RTP-MS

For Use With

WX Station

Series

T005

Soldering Tip Temperature

450°C

Standards/Approvals

No

COO (Country of Origin):
MX

Weller Soldering Iron, 40W Power, 100 to 450°C Temperature Range - T0052922899


This Weller WXPP MS Soldering Iron offers precision soldering with a 40W power rating and 12V input. Equipped with Active-Tip heating technology, it achieves temperatures up to 450°C quickly, making it ideal for intricate electronics work.

Features & Benefits


• ESD safe to protect sensitive components

• Heats up in 3 seconds for improved productivity

• Customisable temperature settings with parameter memory

• Motion sensor for energy conservation

• Quick-change RTP MS soldering tips reduce downtime

Applications


• Precision work on small electronics

• Miniature tasks under a microscope

• Compatible with WX stations

• Automation and electrical assembly

Can it be used for delicate electronics?


Yes, it is designed for small components and precision work.

Will it maintain a stable temperature during use?


Yes, it features temperature control for consistent performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy