Weller Electric Soldering Iron Kit, 12V ac, 40 W, for use with WT1M, WT2M, WR3M
- RS Stock No.:
- 321-998
- Mfr. Part No.:
- T0052924199
- Brand:
- Weller
Subtotal (1 unit)*
£228.46
(exc. VAT)
£274.15
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £228.46 |
*price indicative
- RS Stock No.:
- 321-998
- Mfr. Part No.:
- T0052924199
- Brand:
- Weller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Product Type | Soldering Iron Kit | |
| Power Type | Electric | |
| Sub Type | Micro Soldering Iron | |
| Power Rating | 40W | |
| Tip Series | RTP MS | |
| For Use With | WT1M, WT2M, WR3M | |
| Series | T0052924199 | |
| Soldering Tip Temperature | 450°C | |
| Standards/Approvals | RoHS, MIL-SPEC/IPC Standard | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Product Type Soldering Iron Kit | ||
Power Type Electric | ||
Sub Type Micro Soldering Iron | ||
Power Rating 40W | ||
Tip Series RTP MS | ||
For Use With WT1M, WT2M, WR3M | ||
Series T0052924199 | ||
Soldering Tip Temperature 450°C | ||
Standards/Approvals RoHS, MIL-SPEC/IPC Standard | ||
- COO (Country of Origin):
- MX
Weller Soldering Iron Kit, 40W Power Rating, 450°C Tip Temperature - T0052924199
This soldering iron kit provides a Compact electric tool for precision soldering tasks in electronics and related industries. Designed for micro‑soldering work, it operates from a low‑voltage supply and is intended for use with compatible handles and tip assemblies in professional repair and assembly environments.
Features and Benefits:
• 40W power rating delivers consistent thermal performance
• 12V AC input enables safe low‑voltage operation
• 450°C maximum tip temperature supports high‑temperature soldering
• RTP MS tip compatibility allows Rapid tip interchangeability
• RoHS and MIL‑SPEC/IPC adherence aligns with stringent standards
• 12V AC input enables safe low‑voltage operation
• 450°C maximum tip temperature supports high‑temperature soldering
• RTP MS tip compatibility allows Rapid tip interchangeability
• RoHS and MIL‑SPEC/IPC adherence aligns with stringent standards
Applications
• Suitable for microelectronic board rework and component replacement
• Ideal for precision soldering in automation equipment repairs
• Used for detail work in electrical assembly and maintenance
• Can be used for small mechanical sensor and connector joints
• Used with WT1M, WT2M, WR3M systems for tip replacement operations
• Ideal for precision soldering in automation equipment repairs
• Used for detail work in electrical assembly and maintenance
• Can be used for small mechanical sensor and connector joints
• Used with WT1M, WT2M, WR3M systems for tip replacement operations
Which power type does it require for workshop use?
It runs from an electrical supply requiring 12V AC input and a 40W consumption profile suitable for benchtop setups.
What tip options are compatible for specialised tasks?
The tool accepts RTP MS series tips, enabling selection of shapes and sizes for fine‑pitch and delicate soldering.
How does the temperature capacity affect use with sensitive components?
The tip can reach 450°C, allowing Rapid heat transfer for small joints while necessitating controlled technique to protect heat‑sensitive parts.
What approvals indicate suitability for regulated environments?
The product conforms to RoHS requirements and follows MIL‑SPEC/IPC standards relevant to professional electronic repair workflows.
Related links
- Weller Electric Soldering Iron Kit 40 W WT1M, WR3M
- Weller Electric Soldering Iron 40 W WT2M, WT1M
- Weller Electric Soldering Iron 40 W WR3M Soldering Stations WD1M, WT2M
- Weller Electric Soldering Iron 150 W, for use with WD2/WD2M/WT1M/WT2M/WR2/WR3M Stations
- Weller Electric Micro Soldering Iron Set 40 W, for use with WT1M/WT2M/WR3M Stations
- Weller Electric Soldering Iron Kit 120 W, for use with WD1M/WD2M/WT1H/WT2M/WR2/WR3M Stations
- Weller Electric Soldering Iron 120 W, for use with WD1M/WD2M/WT1H/WT2M/WR2/WR3M Stations
- Weller Electric Soldering Iron 120 W WR2 WD1M WT2M
