Weller Electric Soldering Iron, 24V, 120 W, for use with WD1M/WD2M/WT1H/WT2M/WR2/WR3M Stations
- RS Stock No.:
- 267-4602
- Mfr. Part No.:
- T0052920799N
- Brand:
- Weller
Subtotal (1 unit)*
£220.52
(exc. VAT)
£264.62
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £220.52 |
*price indicative
- RS Stock No.:
- 267-4602
- Mfr. Part No.:
- T0052920799N
- Brand:
- Weller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Power Type | Electric | |
| Product Type | Soldering Iron | |
| Sub Type | Soldering Iron | |
| Power Rating | 120W | |
| Input Voltage | 24V | |
| Tip Series | XT | |
| For Use With | WD1M/WD2M/WT1H/WT2M/WR2/WR3M Stations | |
| Series | T005 | |
| Soldering Tip Temperature | +450°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Power Type Electric | ||
Product Type Soldering Iron | ||
Sub Type Soldering Iron | ||
Power Rating 120W | ||
Input Voltage 24V | ||
Tip Series XT | ||
For Use With WD1M/WD2M/WT1H/WT2M/WR2/WR3M Stations | ||
Series T005 | ||
Soldering Tip Temperature +450°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
Weller Series WP Soldering Iron, 120W Wattage, 24V Input Voltage - T0052920799N
This soldering iron is tailored for precision and efficiency, specifically catering to users in the automation, electronics, and electrical sectors. Its powerful output and Rapid heating capability make it an essential tool for soldering tasks, particularly in conjunction with rework and WR stations. Professional-grade features ensure consistent performance, addressing the needs of both small and high-mass components.
Features & Benefits
• High wattage facilitates effective heating for diverse applications
• Heats from 50°C to 350°C in just 14 seconds
• Safety rest included for secure handling
• Interchangeable soldering tips lower replacement expenses
• Enhanced Power Response technology improves heat regulation
• Compatible with various Weller supply units for flexible use
Applications
• Ideal for soldering solar modules in multiple projects
• Suitable for use with WT and WR rework stations
• Efficient for both small and large electronic components
• Utilised for maintenance and assembly in industrial environments
What type of connection cable is provided with it?
A 2.5m connection cable is included for extended reach.
How quick does it heat up to operational temperature?
It can reach 350°C in approximately 14 seconds.
Can it be used with different soldering tips?
Yes, it accommodates interchangeable XT soldering tips.
What voltage is required for optimal performance?
The device operates at 24 V for effective soldering tasks.
Is it safe for ESD-sensitive environments?
Yes, it is designed to be ESD safe for sensitive components.
Related links
- Weller Electric Soldering Iron Kit 120 W, for use with WD1M/WD2M/WT1H/WT2M/WR2/WR3M Stations
- Weller Electric Soldering Iron 150 W, for use with WD2/WD2M/WT1M/WT2M/WR2/WR3M Stations
- Weller Electric Soldering Iron 200 W, for use with WD2M/WT2M/WR2/WR3M Stations
- Weller Electric Soldering Iron 120 W WR2 WD1M WT2M
- Weller Electric Soldering Iron 150 W, for use with Supply Unit PUD151 WR2 WR3M WR3ME WT1H WT2M
- Weller Electric Soldering Iron 40 W WR3M Soldering Stations WD1M, WT2M
- Weller Electric Hot Air Iron 100 W WR3M, WAD101
- Weller Electric Micro Soldering Iron Set 40 W, for use with WT1M/WT2M/WR3M Stations
