Weller Electric Soldering Iron, 24V, 150 W, for use with Supply Unit PUD151 WR2 WR3M WR3ME WT1H WT2M
- RS Stock No.:
- 174-023
- Mfr. Part No.:
- T0052918999N
- Brand:
- Weller
Subtotal (1 unit)*
£287.56
(exc. VAT)
£345.07
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £287.56 |
*price indicative
- RS Stock No.:
- 174-023
- Mfr. Part No.:
- T0052918999N
- Brand:
- Weller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Product Type | Soldering Iron | |
| Power Type | Electric | |
| Sub Type | Soldering Iron | |
| Power Rating | 150W | |
| Input Voltage | 24V | |
| Tip Series | LHT | |
| For Use With | Supply Unit PUD151 WR2 WR3M WR3ME WT1H WT2M | |
| Series | T005 | |
| Soldering Tip Temperature | +450°C | |
| Standards/Approvals | UPC | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Product Type Soldering Iron | ||
Power Type Electric | ||
Sub Type Soldering Iron | ||
Power Rating 150W | ||
Input Voltage 24V | ||
Tip Series LHT | ||
For Use With Supply Unit PUD151 WR2 WR3M WR3ME WT1H WT2M | ||
Series T005 | ||
Soldering Tip Temperature +450°C | ||
Standards/Approvals UPC | ||
- COO (Country of Origin):
- MX
Weller Soldering Iron, 150W Power Rating, 24V Input Voltage - T0052918999N
This soldering iron is a mains-powered handheld tool designed for high-temperature soldering tasks in workshop and industrial environments. It operates from a 24V supply and is intended for use with compatible supply units to deliver precise thermal performance for electronics and heavy-duty assemblies.
Features and Benefits:
• 150W power rating delivers rapid thermal recovery for continuous work
• 510°C maximum tip temperature enables soldering of high-melting alloys
• Accepts LHT series tips to broaden tip selection and applications
• Electric 24V operation allows connection to standard low-voltage supplies
• UPC approval confirms adherence to recognised product standards
• 510°C maximum tip temperature enables soldering of high-melting alloys
• Accepts LHT series tips to broaden tip selection and applications
• Electric 24V operation allows connection to standard low-voltage supplies
• UPC approval confirms adherence to recognised product standards
Applications
• Suitable for repairs on heavy-duty electronics requiring high heat
• Used with PUD151 supply units in professional soldering stations
• Ideal for maintenance tasks needing fast tip recovery
• Can be used with WT1H and WT2M tools in production lines
• Used for component replacement where high-temperature solder is needed
• Used with PUD151 supply units in professional soldering stations
• Ideal for maintenance tasks needing fast tip recovery
• Can be used with WT1H and WT2M tools in production lines
• Used for component replacement where high-temperature solder is needed
Which supply units are compatible with this iron?
It is designed to interface with PUD151 and a range of WR and WT supply models to ensure correct power delivery and control.
What tip options can be fitted for varied jobs?
Tips from the LHT family are compatible, enabling selection of different geometries for precision or larger joint work.
How does its power rating affect duty cycles?
A 150W rating provides a strong heat reserve, reducing cooldown time between joints and supporting longer continuous operation in demanding tasks.
Is this iron appropriate for workshop and industrial use?
Its combination of high power and elevated tip temperature suits industrial soldering of components and assemblies that require robust thermal performance.
Related links
- Weller Electric Soldering Iron 120 W, for use with WD1M/WD2M/WT1H/WT2M/WR2/WR3M Stations
- Weller Electric Soldering Iron 150 W, for use with WD2/WD2M/WT1M/WT2M/WR2/WR3M Stations
- Weller Electric Soldering Iron Kit 120 W, for use with WD1M/WD2M/WT1H/WT2M/WR2/WR3M Stations
- Weller Electric Soldering Iron 120 W WR2 WD1M WT2M
- Weller Electric Soldering Iron 200 W, for use with WD2M/WT2M/WR2/WR3M Stations
- Weller Electric Hot Air Iron 100 W WR3M, WAD101
- Weller Electric Ultra Soldering Iron Set 150 W, for use with Soldering Station WXsmart
- Weller Electric Soldering Iron Kit 40 W WT2M, WR3M
