Weller Electric Ultra Soldering Iron Set, 24V, 150 W, for use with Soldering Station WXsmart

Subtotal (1 unit)*

£206.41

(exc. VAT)

£247.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£206.41

*price indicative

RS Stock No.:
252-8212
Distrelec Article No.:
303-44-823
Mfr. Part No.:
T0052923599
Brand:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Power Type

Electric

Product Type

Ultra Soldering Iron Set

Power Rating

150W

Tip Series

RTUS-MS

For Use With

Soldering Station WXsmart

Series

WXUPS MS

Soldering Tip Temperature

450°C

Standards/Approvals

No

COO (Country of Origin):
MX

Weller Soldering Iron, 150W Power, 24V Input Voltage - T0052923599


This soldering iron is a high-wattage electric tool that functions seamlessly with the WXsmart soldering station. With a maximum tip temperature of 450°C, it allows for effective soldering on various components.

Features & Benefits


• 150W power for quick heat-up and performance

• 24V operation enhances compatibility with various systems

• High-temperature capacity streamlines challenging tasks

Applications


• Used for repairing electronic circuit boards

• Suitable for general electrical maintenance tasks

• Effective in both manual and automated soldering jobs

Will it work with different soldering tips?


Yes, it is compatible with Smart Tips for varied applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy