Weller Electric Micro Soldering Iron Set, 12V, 40 W, for use with WX Station
- RS Stock No.:
- 174-026
- Distrelec Article No.:
- 301-42-523
- Mfr. Part No.:
- T0052921399N
- Brand:
- Weller
Subtotal (1 unit)*
£179.07
(exc. VAT)
£214.88
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £179.07 |
*price indicative
- RS Stock No.:
- 174-026
- Distrelec Article No.:
- 301-42-523
- Mfr. Part No.:
- T0052921399N
- Brand:
- Weller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Power Type | Electric | |
| Product Type | Micro Soldering Iron Set | |
| Sub Type | Soldering Iron | |
| Power Rating | 40W | |
| Input Voltage | 12V | |
| Tip Series | RTM-MS | |
| For Use With | WX Station | |
| Series | T0052921399N | |
| Soldering Tip Temperature | 450°C | |
| Standards/Approvals | ESD Safe, RoHS | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Power Type Electric | ||
Product Type Micro Soldering Iron Set | ||
Sub Type Soldering Iron | ||
Power Rating 40W | ||
Input Voltage 12V | ||
Tip Series RTM-MS | ||
For Use With WX Station | ||
Series T0052921399N | ||
Soldering Tip Temperature 450°C | ||
Standards/Approvals ESD Safe, RoHS | ||
- COO (Country of Origin):
- MX
Weller T0052921399N Series Micro Soldering Iron Set, 12V Input Voltage, 40W Power Rating - T0052921399N
This micro soldering iron set is a compact electric tool designed for precision soldering tasks within controlled station systems. It operates from a low-voltage supply and integrates with compatible WX stations to deliver a focused heat source for delicate electronic work, while meeting common safety and environmental standards.
Features and Benefits:
• 12V operation reduces mains exposure and enhances portability
• 40W power provides rapid thermal response for quick work
• Tips reach 450°C enabling consistent solder melt control
• RTM-MS tip series supports straightforward tip replacement
• ESD-safe construction minimises electrostatic risk during handling
• RoHS conformity ensures restricted substance compliance in assembly
• 40W power provides rapid thermal response for quick work
• Tips reach 450°C enabling consistent solder melt control
• RTM-MS tip series supports straightforward tip replacement
• ESD-safe construction minimises electrostatic risk during handling
• RoHS conformity ensures restricted substance compliance in assembly
Applications
• Suitable for fine component soldering on small circuit boards
• Ideal for repair and rework of consumer electronics assemblies
• Used with WX Station compatible setups in bench workflows
• Can be used for precision connector and cable soldering tasks
• Appropriate for controlled lab and prototyping environments
• Ideal for repair and rework of consumer electronics assemblies
• Used with WX Station compatible setups in bench workflows
• Can be used for precision connector and cable soldering tasks
• Appropriate for controlled lab and prototyping environments
What supply interface does it require to operate safely?
It is designed to run from a 12V input source compatible with designated station units, avoiding direct mains connection.
Which tip type is compatible when replacements are needed?
Replacement elements follow the RTM-MS tip family so spare tips matching that series will fit.
How quickly does it reach working temperature during use?
With a 40W rating it achieves usable temperatures rapidly, supporting efficient task turnover.
What maximum tip temperature can be expected for high-temperature tasks?
Tip temperatures can reach up to 450°C to ensure reliable solder flow for standard alloys.
Related links
- Weller Electric Micro Soldering Iron Set 40 W, for use with WX Station
- Weller Electric Micro Soldering Iron Set 40 W, for use with WT1M/WT2M/WR3M Stations
- Weller Electric Pico Soldering Iron Set 40 W, for use with WX Station
- Weller Electric Ultra Soldering Iron Set 150 W, for use with WX Station
- Weller Electric Soldering Iron 40 W, for use with WX Station
- Weller 200W Electric Micro Soldering Iron Set
- Hakko 48W Electric Micro Soldering Iron Set FM2032 Micro-Soldering Iron Handpiece
- Weller Electric Soldering Iron 65 W, for use with WX Station
