Hakko 48W Electric Micro Soldering Iron Set, kit contents: Heat Proof Pad (B2300), FM2032 Micro-Soldering Iron Handpiece
- RS Stock No.:
- 239-5180
- Mfr. Part No.:
- FM2032-52
- Brand:
- Hakko
Subtotal (1 unit)*
£185.62
(exc. VAT)
£222.74
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £185.62 |
*price indicative
- RS Stock No.:
- 239-5180
- Mfr. Part No.:
- FM2032-52
- Brand:
- Hakko
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hakko | |
| Product Type | Micro Soldering Iron Set | |
| Power Type | Electric | |
| Kit Contents | Heat Proof Pad (B2300), FM2032 Micro-Soldering Iron Handpiece (FM2032-51), FH200-81 Soldering Iron Stand (Includes Cleaning Sponge A1519), Connecting Cable (B3253) | |
| Output Power | 48W | |
| Tip Series | T30 | |
| Series | FM2032 | |
| Soldering Tip Temperature | 450°C | |
| Standards/Approvals | EU RoHS, ESD Safe | |
| Input Voltage | 24V | |
| Power Rating | 48W | |
| Select all | ||
|---|---|---|
Brand Hakko | ||
Product Type Micro Soldering Iron Set | ||
Power Type Electric | ||
Kit Contents Heat Proof Pad (B2300), FM2032 Micro-Soldering Iron Handpiece (FM2032-51), FH200-81 Soldering Iron Stand (Includes Cleaning Sponge A1519), Connecting Cable (B3253) | ||
Output Power 48W | ||
Tip Series T30 | ||
Series FM2032 | ||
Soldering Tip Temperature 450°C | ||
Standards/Approvals EU RoHS, ESD Safe | ||
Input Voltage 24V | ||
Power Rating 48W | ||
- COO (Country of Origin):
- JP
The Hakko micro soldering iron with fine tip and slim heater ensure your sophisticated soldering for precise components on high density PWB under microscope. The high power 48W heater is capable even to multilayer PWB with excellent thermal recovery. T30 series tips may be purchased separately and come in a variety of different shapes and sizes for all your soldering requirements. Nitrogen soldering options available.
Micro soldering iron for small and intricate components
200 to 450 degree Celsius at 48w
Suitable for use with the hakko fx-951, fm-203 and fm-206 soldering stations
Tips not included
Please purchase t30 tips separately
Related links
- Hakko Soldering Iron Kit Instruction Manual, Iron Holder
- Hakko Soldering Iron Kit Handpiece, Instruction Manual
- Weller 200W Electric Micro Soldering Iron Set
- Weller Electric Micro Soldering Iron Set 40 W, for use with WX Station
- Weller Electric Micro Soldering Iron Set 40 W, for use with WT1M/WT2M/WR3M Stations
- Hakko 140W Electric Soldering Tweezers FH200-04 Iron Stand T9-I
- Hakko FM2032 3 mm Bent 3 mm Soldering Iron Tip for use with HAKKO FM-2032
- Hakko FM2032 1.4 mm Straight Knife 8.5 mm Soldering Iron Tip for use with HAKKO FM-2032
