Hakko 140W Electric Soldering Tweezers, kit contents: Component Bed, FH200-04 Iron Stand, B2300 Heat Resistant Pad, T9-I
- RS Stock No.:
- 237-7029
- Mfr. Part No.:
- FM2023-06
- Brand:
- Hakko
Subtotal (1 pair)*
£405.00
(exc. VAT)
£486.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £405.00 |
*price indicative
- RS Stock No.:
- 237-7029
- Mfr. Part No.:
- FM2023-06
- Brand:
- Hakko
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hakko | |
| Product Type | Soldering Tweezers | |
| Power Type | Electric | |
| Kit Contents | Component Bed, FH200-04 Iron Stand, B2300 Heat Resistant Pad, T9-I Standard Tips, A1519 Cleaning Sponge, FM2023 Conversion Kit | |
| Output Power | 140W | |
| Tip Series | T9 | |
| Tip Shape | I | |
| Series | FM2023 | |
| Standards/Approvals | RoHS | |
| Width | 2mm | |
| Depth | 1.3m | |
| Power Rating | 140W | |
| Input Voltage | 220V | |
| Select all | ||
|---|---|---|
Brand Hakko | ||
Product Type Soldering Tweezers | ||
Power Type Electric | ||
Kit Contents Component Bed, FH200-04 Iron Stand, B2300 Heat Resistant Pad, T9-I Standard Tips, A1519 Cleaning Sponge, FM2023 Conversion Kit | ||
Output Power 140W | ||
Tip Series T9 | ||
Tip Shape I | ||
Series FM2023 | ||
Standards/Approvals RoHS | ||
Width 2mm | ||
Depth 1.3m | ||
Power Rating 140W | ||
Input Voltage 220V | ||
- COO (Country of Origin):
- JP
The Hakko mini hot tweezer for SMD Rework or repair of components up to 2mm width. It work by directly heating the solder joints to allow removal of the component from the PCB without disturbing or damaging surrounding components. The small grip allows for removal of even the smallest of components while the hand piece is switchable between normally open or normally closed operation for added convenience or to cater for personal preference. This conversion kit allows you to use with other Hakko soldering stations and includes all the necessary parts for plug and play operation.
Fm2023 mini smd hot rework tweezers or parallel remover conversion kit for the fm203 or fm206 stations
Includes fm2023 smd hot rework tweezers, fh200-04 stand, cleaning sponge, component bed, standard tips t9-i and heat resistant pad
Operation between 200 to 400 degree Celsius
Hot tweezers that enable easy removal of fine smd chips and flat packages of up to 2mm in width
For larger components up to 25mm please see the fm2022 tweezers
Composite type design with a built in heater facilitates the replacement of soldering tips
Direct heating prevents damage to neighbouring components on high density board
Related links
- Hakko FM2023 1 mm Bent Chisel Soldering Iron Tip for use with Hakko FM-2023 Soldering Station
- Weller 140W Electric Soldering Gun
- Hakko 48W Electric Micro Soldering Iron Set FM2032 Micro-Soldering Iron Handpiece
- Soldering Accessories
- Metcal FG-BVX250 Deep Bed Gas Filter ESD Safe for use with BVX-250 Fume Extraction System
- Hakko FR702 0.5 mm Bevel Soldering Iron Tip for use with Hakko 907 Hakko 900M Soldering
- Hakko FR702 3 mm Bevel Soldering Iron Tip for use with Hakko 907-ESD Hakko 936-ESD, Hakko 900M Soldering
- Hakko FR702 0.8 mm Bevel Soldering Iron Tip for use with Hakko 937 Hakko 900M Soldering Iron and Hakko
