Hakko FR702 0.5 mm Bevel Soldering Iron Tip for use with Hakko 907, Hakko FX-888 Soldering Station, Hakko 900M Soldering
- RS Stock No.:
- 237-7083
- Mfr. Part No.:
- T18-C05
- Brand:
- Hakko
Subtotal (1 unit)*
£8.71
(exc. VAT)
£10.45
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 15 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.71 |
*price indicative
- RS Stock No.:
- 237-7083
- Mfr. Part No.:
- T18-C05
- Brand:
- Hakko
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hakko | |
| Model Number | FR702 | |
| Product Type | Soldering Iron Tip | |
| Tip Shape | Bevel | |
| For Use With | Hakko 907, Hakko FX-888 Soldering Station, Hakko 900M Soldering Iron and Hakko 900M-ESD, Hakko 928, Hakko 936-ESD, Hakko 936, Hakko 703 Soldering Station, Hakko 937, Hakko 913 ESD Safe Fume Extraction Iron, Hakko 907-ESD | |
| Tip Series | T18 | |
| Tip Angle | 45° | |
| Tip Width | 0.5 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hakko | ||
Model Number FR702 | ||
Product Type Soldering Iron Tip | ||
Tip Shape Bevel | ||
For Use With Hakko 907, Hakko FX-888 Soldering Station, Hakko 900M Soldering Iron and Hakko 900M-ESD, Hakko 928, Hakko 936-ESD, Hakko 936, Hakko 703 Soldering Station, Hakko 937, Hakko 913 ESD Safe Fume Extraction Iron, Hakko 907-ESD | ||
Tip Series T18 | ||
Tip Angle 45° | ||
Tip Width 0.5 mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The Hakko bevel tip used with the following Hakko soldering stations and systems like FX 888 soldering station, 913 ESD safe fume extraction iron, 907 soldering iron, 907 ESD soldering iron, 900M soldering iron, 900M ESD soldering iron, soldering station, 936 soldering station, 936 ESD soldering station, 937 soldering station, 703 soldering station.
Tip shape is bevel 0.5c
It has a tinned cut out surface
Related links
- Hakko FR702 0.2 x 22.5 mm Conical Soldering Iron Tip for use with Hakko 936 Hakko FX-888 Soldering Station,
- Hakko FR702 3 mm Bevel Soldering Iron Tip for use with Hakko 907-ESD Hakko 936-ESD, Hakko 900M Soldering
- Hakko FR702 2 mm Bevel 14.5 mm Soldering Iron Tip for use with Hakko 703 Soldering Station, Hakko 900M Soldering Iron
- Hakko FR702 0.5 mm Conical 14.5 mm Soldering Iron Tip for use with Hakko 703 Soldering Station, Hakko 900M Soldering
- Hakko FR702 1 mm Bevel 13.5 mm Soldering Iron Tip for use with Hakko 703 Soldering Station, Hakko 900M Soldering Iron
- Hakko FR702 4 mm Bevel 14.5 mm Soldering Iron Tip for use with Hakko 937 Hakko 928,
- Hakko FR702 0.2 mm Conical 14.5 mm Soldering Iron Tip for use with Hakko 703 Soldering Station, Hakko 900M Soldering
- Hakko FR702 5 mm Bevel 1 mm Soldering Iron Tip for use with Hakko 907 Hakko 900M Soldering Iron and Hakko
