Hakko FR702 0.2 x 22.5 mm Conical Soldering Iron Tip for use with Hakko 936, Hakko 907, Hakko FX-888 Soldering Station,
- RS Stock No.:
- 237-7081
- Mfr. Part No.:
- T18-BL
- Brand:
- Hakko
Subtotal (1 unit)*
£8.78
(exc. VAT)
£10.54
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 27 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.78 |
*price indicative
- RS Stock No.:
- 237-7081
- Mfr. Part No.:
- T18-BL
- Brand:
- Hakko
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hakko | |
| Product Type | Soldering Iron Tip | |
| Tip Shape | Conical | |
| Model Number | FR702 | |
| For Use With | Hakko 936, Hakko 907, Hakko FX-888 Soldering Station, Hakko 913 ESD Safe Fume Extraction Iron, Hakko 703 Soldering Station, Hakko 936-ESD, Hakko 907-ESD, Hakko 928, Hakko 937, Hakko 900M Soldering Iron and Hakko 900M-ESD | |
| Tip Series | T18 | |
| Tip Angle | 0° | |
| Tip Width | 0.2 x 22.5 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hakko | ||
Product Type Soldering Iron Tip | ||
Tip Shape Conical | ||
Model Number FR702 | ||
For Use With Hakko 936, Hakko 907, Hakko FX-888 Soldering Station, Hakko 913 ESD Safe Fume Extraction Iron, Hakko 703 Soldering Station, Hakko 936-ESD, Hakko 907-ESD, Hakko 928, Hakko 937, Hakko 900M Soldering Iron and Hakko 900M-ESD | ||
Tip Series T18 | ||
Tip Angle 0° | ||
Tip Width 0.2 x 22.5 mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The Hakko bevel tip used with the following Hakko soldering stations and systems like FX 888 soldering station, 913 ESD safe fume extraction iron, 907 soldering iron, 907 ESD soldering iron, 900M soldering iron, 900M ESD soldering iron, soldering station, 936 soldering station, 936 ESD soldering station, 937 soldering station, 703 soldering station.
Tip shape is conical
It has a tinned cut out surface
Related links
- Hakko FR702 0.5 mm Bevel Soldering Iron Tip for use with Hakko 907 Hakko 900M Soldering
- Hakko FR702 3.2 mm Chisel Soldering Iron Tip for use with Hakko 937 Hakko FX-888 Soldering Station,
- Hakko FR702 4 mm Bevel 14.5 mm Soldering Iron Tip for use with Hakko 937 Hakko 928,
- Hakko FR702 1.6 mm Chisel 14.5 mm Soldering Iron Tip for use with Hakko 703 Soldering Station Hakko 936,
- Hakko FR702 0.2 mm Conical Soldering Iron Tip for use with Hakko 907 Hakko 907-ESD Hakko 703
- Hakko FR702 2.4 mm Chisel 14.5 mm Soldering Iron Tip for use with Hakko 907 Hakko 907-ESD,
- Hakko FR702 3 mm Bevel Soldering Iron Tip for use with Hakko 907-ESD Hakko 936-ESD, Hakko 900M Soldering
- Hakko FR702 0.2 mm Conical 14.5 mm Soldering Iron Tip for use with Hakko 703 Soldering Station, Hakko 900M Soldering
