Weller Electric Soldering Iron Kit, 12V ac, 40 W, for use with WT2M, WT1M, WR3M
- RS Stock No.:
- 321-997
- Mfr. Part No.:
- T0052924299
- Brand:
- Weller
Subtotal (1 unit)*
£228.46
(exc. VAT)
£274.15
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £228.46 |
*price indicative
- RS Stock No.:
- 321-997
- Mfr. Part No.:
- T0052924299
- Brand:
- Weller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Power Type | Electric | |
| Product Type | Soldering Iron Kit | |
| Sub Type | Soldering Iron Kit | |
| Power Rating | 40W | |
| Tip Series | RTP MS | |
| For Use With | WT2M, WT1M, WR3M | |
| Series | T0052924299 | |
| Soldering Tip Temperature | +450°C | |
| Standards/Approvals | RoHS, MIL-SPEC/IPC Standard | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Power Type Electric | ||
Product Type Soldering Iron Kit | ||
Sub Type Soldering Iron Kit | ||
Power Rating 40W | ||
Tip Series RTP MS | ||
For Use With WT2M, WT1M, WR3M | ||
Series T0052924299 | ||
Soldering Tip Temperature +450°C | ||
Standards/Approvals RoHS, MIL-SPEC/IPC Standard | ||
- COO (Country of Origin):
- MX
Weller Soldering Iron Kit, 40W Power Rating, 12V AC Input Voltage - T0052924299
This soldering iron kit is an electric tool designed for precision soldering in electronics, electrical, mechanical and automation tasks. It operates from a 12V AC supply and is intended for use with compatible Weller handles and stations, offering a practical solution where controlled heat application is required.
Features and Benefits:
• 40W power rating delivers steady thermal output for repeated joints
• Tip capable of reaching +450°C enables Rapid solder melting
• RTP MS tip series provides consistent contact for fine work
• Compatible with WT2M, WT1M and WR3M irons simplifies tip replacement
• RoHS and MIL‑SPEC/IPC standard compliance supports regulated environments
• Tip capable of reaching +450°C enables Rapid solder melting
• RTP MS tip series provides consistent contact for fine work
• Compatible with WT2M, WT1M and WR3M irons simplifies tip replacement
• RoHS and MIL‑SPEC/IPC standard compliance supports regulated environments
Applications
• Suitable for component‑level repairs on circuit assemblies
• Ideal for maintenance tasks in automation equipment
• Used with station handles for repetitive production soldering
• Can be used for electrical connections in control panels
• Used for precision desoldering and rework in mechanical devices
• Ideal for maintenance tasks in automation equipment
• Used with station handles for repetitive production soldering
• Can be used for electrical connections in control panels
• Used for precision desoldering and rework in mechanical devices
What power source does it require for operation?
It runs from a 12V AC input and consumes 40W during Active soldering.
Which tip family is provided and what temperature can it withstand?
The supplied tip belongs to the RTP MS family and is rated to operate at +450°C.
Which handles or stations will accept the tip assembly?
The tip is compatible with WT2M, WT1M and WR3M handles and stations.
What standards does the kit meet for industrial use?
It conforms to RoHS limits and is aligned with MIL‑SPEC/IPC standard requirements.
Is this an electrically powered tool or gas heated?
This is an electric unit, using mains‑derived 12V AC power and a 40W heating element.
Related links
- Weller Electric Soldering Iron Kit 40 W WT2M, WR3M
- Weller Electric Soldering Iron 40 W WT2M, WT1M
- Weller Electric Soldering Iron 40 W WR3M Soldering Stations WD1M, WT2M
- Weller Electric Soldering Iron 150 W, for use with WD2/WD2M/WT1M/WT2M/WR2/WR3M Stations
- Weller Electric Soldering Iron Kit 120 W, for use with WD1M/WD2M/WT1H/WT2M/WR2/WR3M Stations
- Weller Electric Micro Soldering Iron Set 40 W, for use with WT1M/WT2M/WR3M Stations
- Weller Electric Soldering Iron 200 W, for use with WD2M/WT2M/WR2/WR3M Stations
- Weller Electric Soldering Iron 120 W WR2 WD1M WT2M
