RS PRO Electric Soldering Iron, 230V, 60 W, for use with 0631067 Soldering Station
- RS Stock No.:
- 631-077
- Brand:
- RS PRO
Subtotal (1 unit)*
£9.21
(exc. VAT)
£11.05
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 62 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.21 |
*price indicative
- RS Stock No.:
- 631-077
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Soldering Iron | |
| Power Type | Electric | |
| Sub Type | Soldering Iron | |
| Power Rating | 60W | |
| Input Voltage | 230V | |
| Plug Type | Type G - British | |
| For Use With | 0631067 Soldering Station | |
| Soldering Tip Temperature | 500°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Soldering Iron | ||
Power Type Electric | ||
Sub Type Soldering Iron | ||
Power Rating 60W | ||
Input Voltage 230V | ||
Plug Type Type G - British | ||
For Use With 0631067 Soldering Station | ||
Soldering Tip Temperature 500°C | ||
- COO (Country of Origin):
- CN
RS PRO 60W Electric Soldering Iron, 500°C Temperature
The RS PRO 60W Electric Soldering Iron is designed for precision soldering tasks, providing reliable performance for both professional and hobbyist applications. With a maximum temperature of 500°C, it ensures efficient heat transfer for a variety of soldering needs.
Features and Benefits
Input Voltage: Operates at 230 V for compatibility with standard power supplies.
Power Rating: 60 W power rating ensures efficient heating and soldering performance.
Soldering Tip Temperature: Reaches up to 500°C for precise soldering tasks.
Plug Type: Available with Type G and Type E plugs for versatile connectivity.
Power Type: Electric operation for consistent and reliable performance.
Power Rating: 60 W power rating ensures efficient heating and soldering performance.
Soldering Tip Temperature: Reaches up to 500°C for precise soldering tasks.
Plug Type: Available with Type G and Type E plugs for versatile connectivity.
Power Type: Electric operation for consistent and reliable performance.
Applications
Electronics assembly
Repair and maintenance
Prototyping and development
Repair and maintenance
Prototyping and development
Additional Information
Standards Approvals: CE, REACH, RoHS, UKCA compliant for safety and environmental standards.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Electric Soldering Iron 60 W, for use with 0631072 Soldering Station
- RS PRO Electric Soldering Iron 60 W
- RS PRO Electric Soldering Iron 70 W, for use with 0631069 Soldering Station
- RS PRO Electric Soldering Iron 80 W, for use with 0631071 Soldering Station
- RS PRO Electric Soldering Iron 240 V ac for use with 276-9518 Soldering Station
- Weller Electric Soldering Iron 60 W
- RS PRO Electric Soldering Iron 300 W
- RS PRO Electric Soldering Iron 80 W


