RS PRO Electric Soldering Iron, 230V, 70 W, for use with 0631069 Soldering Station
- RS Stock No.:
- 631-079
- Brand:
- RS PRO
Subtotal (1 unit)*
£21.15
(exc. VAT)
£25.38
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 47 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £21.15 |
*price indicative
- RS Stock No.:
- 631-079
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Power Type | Electric | |
| Product Type | Soldering Iron | |
| Sub Type | Soldering Iron | |
| Power Rating | 70W | |
| Input Voltage | 230V | |
| Plug Type | Type G - British | |
| For Use With | 0631069 Soldering Station | |
| Soldering Tip Temperature | 500°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Power Type Electric | ||
Product Type Soldering Iron | ||
Sub Type Soldering Iron | ||
Power Rating 70W | ||
Input Voltage 230V | ||
Plug Type Type G - British | ||
For Use With 0631069 Soldering Station | ||
Soldering Tip Temperature 500°C | ||
- COO (Country of Origin):
- CN
RS PRO 70W Electric Soldering Iron, 500°C Temperature
The RS PRO 70W Electric Soldering Iron is designed for precision soldering tasks, offering a high-performance solution for electronics assembly and repair. With a maximum temperature of 500°C, it ensures efficient heat transfer for reliable solder joints. Ideal for use with the 0631069 Soldering Station, this soldering iron is perfect for both professional and hobbyist applications.
Features and Benefits
Power Rating: 70W for efficient soldering performance
Input Voltage: 230 V for compatibility with standard power supplies
Soldering Tip Temperature: Up to 500 °C for versatile soldering applications
Plug Type: Available with Type G and Type E plugs for flexible connectivity
Power Type: Electric for consistent and reliable operation
Standards Approvals: CE, REACH, RoHS, UKCA compliant for safety and quality assurance
Input Voltage: 230 V for compatibility with standard power supplies
Soldering Tip Temperature: Up to 500 °C for versatile soldering applications
Plug Type: Available with Type G and Type E plugs for flexible connectivity
Power Type: Electric for consistent and reliable operation
Standards Approvals: CE, REACH, RoHS, UKCA compliant for safety and quality assurance
Applications
Electronics assembly
Repair and maintenance
Prototyping and development
Repair and maintenance
Prototyping and development
Additional Information
For use with 0631069 Soldering Station
Complies with key safety and environmental standards
Suitable for a wide range of soldering tasks
Complies with key safety and environmental standards
Suitable for a wide range of soldering tasks
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Electric Soldering Iron 60 W, for use with 0631072 Soldering Station
- RS PRO Electric Soldering Iron 60 W, for use with 0631067 Soldering Station
- RS PRO Electric Soldering Iron 80 W, for use with 0631071 Soldering Station
- RS PRO Electric Soldering Iron 300 W
- RS PRO Electric Soldering Iron 80 W
- RS PRO Electric Soldering Iron 150 W
- RS PRO Electric Soldering Iron 60 W
- RS PRO Electric Soldering Iron 90 W, for use with Soldering Iron 0631066


