Weller 30W Electric Soldering Iron
- RS Stock No.:
- 238-6583
- Mfr. Part No.:
- WLIR3023G
- Brand:
- Weller
Subtotal (1 unit)*
£33.08
(exc. VAT)
£39.70
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £33.08 |
*price indicative
- RS Stock No.:
- 238-6583
- Mfr. Part No.:
- WLIR3023G
- Brand:
- Weller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Product Type | Soldering Iron | |
| Power Type | Electric | |
| Output Power | 30W | |
| Plug Type | UK | |
| Series | WLIR30 | |
| Soldering Tip Temperature | 400°C | |
| Height | 48.2mm | |
| Standards/Approvals | CE, RoHS | |
| Width | 48.2mm | |
| Power Rating | 30W | |
| Input Voltage | 230V | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Product Type Soldering Iron | ||
Power Type Electric | ||
Output Power 30W | ||
Plug Type UK | ||
Series WLIR30 | ||
Soldering Tip Temperature 400°C | ||
Height 48.2mm | ||
Standards/Approvals CE, RoHS | ||
Width 48.2mm | ||
Power Rating 30W | ||
Input Voltage 230V | ||
- COO (Country of Origin):
- MX
Weller WLIR30 Series Soldering Iron, 30W Power, 400°C Tip Temperature - WLIR3023G
This soldering iron is an electric hand tool designed for precision joining and rework in electronics and light electrical tasks. It operates from a 230V supply and delivers 30W of heating power, achieving an effective tip temperature of 400 °C for typical soldering work. The unit connects via a UK-format mains plug and conforms to recognised electrical and environmental standards for use in workshop and field environments.
Features and Benefits:
• 30W power output provides steady heat for small components
• 400 °C tip temperature enables reliable solder-melting performance
• Electric power type ensures immediate readiness during sessions
• CE and RoHS conformity supports compliant workshop deployment
• Compact form factor aids transport and bench storage
• 400 °C tip temperature enables reliable solder-melting performance
• Electric power type ensures immediate readiness during sessions
• CE and RoHS conformity supports compliant workshop deployment
• Compact form factor aids transport and bench storage
Applications
• Suitable for through-hole component soldering tasks
• Ideal for repair and refurbishment of consumer electronics
• Used with small wiring and cable termination operations
• Can be used for rapid prototyping and hobby electronics
• Appropriate for maintenance work on laboratory benches
• Ideal for repair and refurbishment of consumer electronics
• Used with small wiring and cable termination operations
• Can be used for rapid prototyping and hobby electronics
• Appropriate for maintenance work on laboratory benches
What mains connection is required for operation?
It uses a UK plug configured for 230V mains, compatible with standard domestic and workshop sockets.
How does the tool manage temperature for delicate joints?
The tip reaches 400 °C, providing sufficient thermal capacity to solder typical component leads while allowing controlled contact time to minimise heat transfer.
Are there approved standards referenced for safe usage?
The product meets CE and RoHS directives, indicating conformity with applicable safety and restricted-substances criteria.
What power rating should be expected during continuous use?
The device has a rated power of 30 W, which defines its steady-state electrical power consumption under normal operating conditions.
