Weller 200W Electric Soldering Iron
- RS Stock No.:
- 174-106
- Mfr. Part No.:
- T0052711799N
- Brand:
- Weller
Subtotal (1 unit)*
£354.60
(exc. VAT)
£425.52
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £354.60 |
*price indicative
- RS Stock No.:
- 174-106
- Mfr. Part No.:
- T0052711799N
- Brand:
- Weller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Power Type | Electric | |
| Product Type | Soldering Iron | |
| Output Power | 200W | |
| Tip Series | FRDQ | |
| Series | UPC 037103304605 | |
| Soldering Tip Temperature | 550°C | |
| Standards/Approvals | RoHS | |
| Power Rating | 200W | |
| Input Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Power Type Electric | ||
Product Type Soldering Iron | ||
Output Power 200W | ||
Tip Series FRDQ | ||
Series UPC 037103304605 | ||
Soldering Tip Temperature 550°C | ||
Standards/Approvals RoHS | ||
Power Rating 200W | ||
Input Voltage 24V | ||
- COO (Country of Origin):
- MX
The Weller Innovative hot air iron set is engineered to elevate your soldering experience, designed with a safety rest for enhanced convenience. Perfect for both hobbyists and professionals, it boasts a remarkable temperature range from 50 °C to 550 °C, catering to a variety of applications. The tool features a finger switch activation, ensuring easy operation while keeping safety at the forefront.
Silver Line Heating Element Technology ensures consistent heating
Compatible with a range of tip types for different applications
Maximum hot air flow rate supports efficient soldering processes
