Weller 60W Electric Soldering Iron

Subtotal (1 unit)*

£37.49

(exc. VAT)

£44.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£37.49

*price indicative

RS Stock No.:
238-6587
Mfr. Part No.:
WLIR6023G
Brand:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Product Type

Soldering Iron

Power Type

Electric

Output Power

60W

Plug Type

UK

Series

WLIR60

Soldering Tip Temperature

427°C

Height

48.2mm

Standards/Approvals

CE, RoHS

Width

48.2mm

Power Rating

60W

Input Voltage

230V

COO (Country of Origin):
MX

Weller WLIR60 Series Soldering Iron, 60W Power Rating, 230V Input Voltage - WLIR6023G


This soldering iron is an electric tool designed for general soldering tasks in workshops and production environments. It operates from a 230V supply and delivers a steady 60W of power to heat the tip to a high working temperature suitable for common leaded and lead-free soldering. The product meets European conformity and hazardous-substance standards and is intended for use with the UK plug configuration.

Features and Benefits:


• Heats to 427°C for reliable solder joint formation
• 60W power output provides rapid thermal recovery
• CE and RoHS compliant for regulatory alignment
• Electric power avoids fuel handling and refuelling
• 230V input enables compatibility with UK mains

Applications


• Suitable for precision electronic component soldering
• Ideal for maintenance and repair of consumer electronics
• Used for PCB rework where controlled temperature is required
• Can be used for hobbyist and small-scale assembly tasks

What plug type is supplied for direct connection?


A UK plug is fitted to the power lead for immediate use on British mains outlets.

How does the tool perform during continuous soldering?


The 60W rating supports sustained operation with quick tip recovery between joints, reducing waiting time.

Are replacement tips available for different soldering profiles?


Compatible replacement tips can be sourced to alter tip geometry for varied joint types.

What indicates the product meets environmental and safety directives?


It carries CE marking and conforms to RoHS restrictions on hazardous substances.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy