Metcal 60W Electric Soldering Iron, kit contents: WST Workstand
- RS Stock No.:
- 905-992
- Mfr. Part No.:
- MFR-UK4
- Brand:
- Metcal
Subtotal (1 unit)*
£279.30
(exc. VAT)
£335.16
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £279.30 |
*price indicative
- RS Stock No.:
- 905-992
- Mfr. Part No.:
- MFR-UK4
- Brand:
- Metcal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Metcal | |
| Power Type | Electric | |
| Product Type | Soldering Iron | |
| Kit Contents | WST Workstand | |
| Output Power | 60W | |
| Series | MFR | |
| Standards/Approvals | IPC J-STD-001 | |
| Depth | 200mm | |
| Height | 152.5mm | |
| Width | 90mm | |
| Power Rating | 70W | |
| Input Voltage | 240V ac | |
| Select all | ||
|---|---|---|
Brand Metcal | ||
Power Type Electric | ||
Product Type Soldering Iron | ||
Kit Contents WST Workstand | ||
Output Power 60W | ||
Series MFR | ||
Standards/Approvals IPC J-STD-001 | ||
Depth 200mm | ||
Height 152.5mm | ||
Width 90mm | ||
Power Rating 70W | ||
Input Voltage 240V ac | ||
- COO (Country of Origin):
- CN
The Metcal upgrade kit enhances existing soldering setups with Advanced features for improved efficiency. It facilitates seamless integration with compatible platforms, ensuring an optimal user experience and maintaining high-quality performance standards in soldering tasks.
Designed for easy integration with existing equipment
Enhances soldering accuracy and efficiency
Facilitates effective usage in lead-free processes
Includes components to upgrade multiple soldering setups
Related links
- Metcal Electric Soldering Iron, kit contents: CV-W1AV TipSaver Workstand
- Metcal Electric Soldering Iron, kit contents: MX-W1AV TipSaver Workstand
- Metcal Electric Soldering Iron, kit contents: One MX-W1AV TipSaver Workstand
- Metcal Electric Desoldering Tool, kit contents: MFR-WSDSX Workstand
- Metcal Electric Soldering Iron, kit contents: Solder Handpiece
- Metcal 80W Electric Soldering Iron Kit, kit contents: Solder Handpiece
- Weller 60W Electric Soldering Iron Kit
- Metcal 80W Electric Soldering Iron, kit contents: Solder Handpiece
