Metcal Electric Desoldering Tool, kit contents: MFR-WSDSX Workstand

Subtotal (1 unit)*

£488.25

(exc. VAT)

£585.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£488.25

*price indicative

RS Stock No.:
905-993
Mfr. Part No.:
MFR-UK5
Brand:
Metcal
Find similar products by selecting one or more attributes.
Select all

Brand

Metcal

Power Type

Electric

Product Type

Desoldering Tool

Kit Contents

MFR-WSDSX Workstand

Series

MFR

Standards/Approvals

No

COO (Country of Origin):
CN
The Metcal green identification ring designed specifically for MFR cartridges. Its primary function is to enhance visibility and distinguish different cartridges during use.

Provides a distinct colour coding for easy identification of cartridges

Designed for enhanced visibility in storage and during use

Pack size ensures ample supply for workshop or production use

Compatible with specific MFR cartridges enhancing operational efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy