Hakko Electric Desoldering Iron, 220V, 110 W

Subtotal (1 unit)*

£452.05

(exc. VAT)

£542.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
  • Plus 4 unit(s) shipping from 29 October 2026
  • Plus 4 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£452.05

*price indicative

RS Stock No.:
287-5585
Mfr. Part No.:
FR301-20
Brand:
Hakko
Find similar products by selecting one or more attributes.
Select all

Brand

Hakko

Power Type

Electric

Product Type

Desoldering Iron

Sub Type

Desoldering Too

Power Rating

110W

Plug Type

EU

Tip Series

N61

Series

FR301

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The Hakko De Soldering Tool has wide range of nozzles and shapes for secure DE soldering. The nozzles line up includes diameters from 0.6 mm to 1.6 mm and also oval shape nozzles. DE soldering on micro land and in fine pitch can be possible. Equipped with high precision temperature control function.

Easy temperature control

Easy filter maintenance

Power switch on grip

Includes carrying case

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy