Hakko Electric Soldering Iron, 100V, 240 V, 50 W

Subtotal (1 unit)*

£128.56

(exc. VAT)

£154.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
  • Plus 4 unit(s) shipping from 21 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£128.56

*price indicative

RS Stock No.:
287-5588
Mfr. Part No.:
FX601-17
Brand:
Hakko
Find similar products by selecting one or more attributes.
Select all

Brand

Hakko

Power Type

Electric

Product Type

Soldering Iron

Sub Type

Soldering Tool

Power Rating

50W

Plug Type

UK

Tip Series

T18, T19-D65

Series

FX601

Standards/Approvals

RoHS

COO (Country of Origin):
CH
The Hakko Soldering Iron is a ceramic heater type iron. It is optimal for soldering work where a high amount of heat is required. The T19 series soldering tips feature an redesigned appearance and internal structure that deliver improved heat conductivity. Use these soldering tips to achieve great heat recovery without increasing power consumption.

Compact and light weight

Turn CAL to have more accurate temperature

Adjust the temperature easily with the control knob

Superior heat conductivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy