Hakko Electric Soldering Iron Kit

Subtotal (1 unit)*

£109.53

(exc. VAT)

£131.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£109.53

*price indicative

RS Stock No.:
237-7030
Mfr. Part No.:
FM2027-01
Brand:
Hakko
Find similar products by selecting one or more attributes.
Select all

Brand

Hakko

Product Type

Soldering Iron Kit

Power Type

Electric

Input Voltage

24V

Power Rating

70W

COO (Country of Origin):
JP
The Hakko soldering iron for use with the Hakko FM range of stations. Compatible with the T15 series tips, the FM2027 is suitable for a wide range of applications. The FM2027 features a simple Click-Lock mechanism for easy tip changes and coloured grips are available to easily differentiate between tip sets.

Soldering iron in lock type sleeve assembly

Mini conversion kit contains soldering iron, sleeve and heat proof mat

Includes led status indicator light

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy