Hakko Electric Soldering Iron, 100V, 240 V, 50 W
- RS Stock No.:
- 287-5587
- Mfr. Part No.:
- FX601-16
- Brand:
- Hakko
Subtotal (1 unit)*
£128.56
(exc. VAT)
£154.27
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
- Plus 3 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £128.56 |
*price indicative
- RS Stock No.:
- 287-5587
- Mfr. Part No.:
- FX601-16
- Brand:
- Hakko
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hakko | |
| Product Type | Soldering Iron | |
| Power Type | Electric | |
| Sub Type | Soldering Tool | |
| Power Rating | 50W | |
| Plug Type | EU | |
| Tip Series | T19-D65, T18 | |
| Series | FX601 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hakko | ||
Product Type Soldering Iron | ||
Power Type Electric | ||
Sub Type Soldering Tool | ||
Power Rating 50W | ||
Plug Type EU | ||
Tip Series T19-D65, T18 | ||
Series FX601 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MY
The Hakko Soldering Iron is a ceramic heater type iron. It is optimal for soldering work where a high amount of heat is required. The T19 series soldering tips feature an redesigned appearance and internal structure that deliver improved heat conductivity. Use these soldering tips to achieve great heat recovery without increasing power consumption.
Compact and light weight
Turn CAL to have more accurate temperature
Adjust the temperature easily with the control knob
Superior heat conductivity
