Weller Electric Soldering Iron Kit

Image representative of range

Subtotal (1 unit)*

£231.29

(exc. VAT)

£277.55

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£231.29

*price indicative

RS Stock No.:
267-4607
Mfr. Part No.:
T0053315099N
Brand:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Product Type

Soldering Iron Kit

Power Type

Electric

Standards/Approvals

No

Input Voltage

24V

Power Rating

50W

COO (Country of Origin):
MX

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy