Weller Electric Desoldering Tool
- RS Stock No.:
- 174-071
- Mfr. Part No.:
- T0058768723N
- Brand:
- Weller
Subtotal (1 unit)*
£121.73
(exc. VAT)
£146.08
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £121.73 |
*price indicative
- RS Stock No.:
- 174-071
- Mfr. Part No.:
- T0058768723N
- Brand:
- Weller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Power Type | Electric | |
| Product Type | Desoldering Tool | |
| Tip Series | XNT | |
| Soldering Tip Temperature | +450°C | |
| Standards/Approvals | RoHS | |
| Power Rating | 90W | |
| Input Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Power Type Electric | ||
Product Type Desoldering Tool | ||
Tip Series XNT | ||
Soldering Tip Temperature +450°C | ||
Standards/Approvals RoHS | ||
Power Rating 90W | ||
Input Voltage 24V | ||
- COO (Country of Origin):
- MX
Related links
- Weller Electric Desoldering Iron 80 W, for use with WR Rework Station
- Metcal Electric Desoldering Tool, kit contents: MFR-WSDSX Workstand
- Soldering Irons
- Hakko Electric Desoldering Iron 110 W
- Weller Electric Soldering Iron
- Weller Electric Soldering Iron 40 W
- Weller Electric Soldering Iron 175 W
- Weller Electric Woodburning Kit
