Weller Electric Soldering Iron
- RS Stock No.:
- 238-6584
- Mfr. Part No.:
- WLIR3023M
- Brand:
- Weller
Subtotal (1 unit)*
£33.08
(exc. VAT)
£39.70
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 23 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £33.08 |
*price indicative
- RS Stock No.:
- 238-6584
- Mfr. Part No.:
- WLIR3023M
- Brand:
- Weller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Product Type | Soldering Iron | |
| Power Type | Electric | |
| Plug Type | Type M - S AFR | |
| Series | WLIR30 | |
| Standards/Approvals | RoHS, CE | |
| Power Rating | 30W | |
| Input Voltage | 230V | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Product Type Soldering Iron | ||
Power Type Electric | ||
Plug Type Type M - S AFR | ||
Series WLIR30 | ||
Standards/Approvals RoHS, CE | ||
Power Rating 30W | ||
Input Voltage 230V | ||
- COO (Country of Origin):
- MX
The Weller 30W soldering iron(AFR) with LED halo ring solder skilfully and confidently. 360 degree illumination, ergonomic moulded pencil grip handle, easy-to-change tips, and integrated safety rest, it's the perfect high-quality and versatile soldering iron for all soldering needs.
Quick tip change
Versatile
Optimal precision and control
High visibility LED halo ring
Integrated safety rest
Related links
- Weller Electric Soldering Iron
- Weller Electric Soldering Iron 40 W
- Weller Electric Soldering Iron 120 W
- Weller Electric Soldering Iron Kit
- Weller Electric Soldering Iron 90 W, for use with WT Stations
- Weller Electric Soldering Iron 40 W, for use with WHS40 & WHS40D Soldering Stations
- Weller Electric Soldering Iron Kit, kit contents: Safety Rest
- Weller Electric Soldering Iron Kit 40 W WT1M, WR3M
