Weller Electric Soldering Iron, 24V, 90 W, for use with WT Stations
- RS Stock No.:
- 122-7914
- Distrelec Article No.:
- 300-65-310
- Mfr. Part No.:
- T0052922299N
- Brand:
- Weller
Subtotal (1 unit)*
£234.77
(exc. VAT)
£281.72
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 24 unit(s) shipping from 23 November 2026
- Plus 62 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £234.77 |
*price indicative
- RS Stock No.:
- 122-7914
- Distrelec Article No.:
- 300-65-310
- Mfr. Part No.:
- T0052922299N
- Brand:
- Weller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Power Type | Electric | |
| Product Type | Soldering Iron | |
| Sub Type | Soldering Iron | |
| Power Rating | 90W | |
| Tip Series | XNT | |
| For Use With | WT Stations | |
| Series | WT | |
| Soldering Tip Temperature | 450°C | |
| Standards/Approvals | UPC | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Power Type Electric | ||
Product Type Soldering Iron | ||
Sub Type Soldering Iron | ||
Power Rating 90W | ||
Tip Series XNT | ||
For Use With WT Stations | ||
Series WT | ||
Soldering Tip Temperature 450°C | ||
Standards/Approvals UPC | ||
- COO (Country of Origin):
- MX
Weller Series WT Soldering Iron, 24V Input Voltage, 90W Power Rating - T0052922299N
This soldering iron is an electrically powered hand tool designed for precision soldering tasks with WT stations. It operates from a 24V supply and is intended for demanding repair and assembly scenarios where controlled heat delivery and compatibility with replacement tips are required.
Features and Benefits:
• 90W power rating delivers rapid thermal recovery for continuous work
• Operates at 450°C to handle high-temperature soldering tasks
• Compatible with XNT tip range for straightforward tip replacement
• Designed for connection to WT stations for integrated control
• UPC approval confirms conformity with recognised product standards
• Operates at 450°C to handle high-temperature soldering tasks
• Compatible with XNT tip range for straightforward tip replacement
• Designed for connection to WT stations for integrated control
• UPC approval confirms conformity with recognised product standards
Applications
• Used with WT stations in electronics assembly lines
• Suitable for repair benches requiring high-temperature soldering
• Ideal for technicians needing XNT tip interchangeability
• Can be used for industrial components requiring 450°C processes
• Suitable for repair benches requiring high-temperature soldering
• Ideal for technicians needing XNT tip interchangeability
• Can be used for industrial components requiring 450°C processes
What power source does it require for operation?
It requires a 24V input supply and draws 90W during typical high-demand use.
Which tip family should be purchased for replacements?
Replacement tips from the XNT series are compatible and interchangeable with the heating element.
What operating temperature should I expect for heavy solder joints?
The tool reaches a soldering tip temperature of 450°C suitable for robust joints.
Can it integrate with station-based temperature control?
It is intended for use with WT stations, enabling station-level control and monitoring.
Related links
- Weller Electric Soldering Iron 90 W, for use with WT Stations
- Weller Electric Soldering Iron 65 W, for use with WS81/WD/WT/WR Stations
- Weller Electric Soldering Iron 50 W, for use with WS81/WD/WT/WR Stations
- Weller Electric Soldering Iron 80 W, for use with WS81/WD/WT/WR Stations
- Weller Electric Soldering Iron 50 W, for use with WS81/WD/WT/WR
- Weller Electric Soldering Iron 80 W, for use with WS81/WD/WT/WR
- Weller Electric Soldering Iron 150 W, for use with WD2/WD2M/WT1M/WT2M/WR2/WR3M Stations
- Weller Electric Soldering Iron 200 W, for use with WD2M/WT2M/WR2/WR3M Stations
