Metcal Electric Soldering Iron, kit contents: One MX-W1AV TipSaver Workstand
- RS Stock No.:
- 905-998
- Mfr. Part No.:
- MX-UK6
- Brand:
- Metcal
Subtotal (1 unit)*
£220.50
(exc. VAT)
£264.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £220.50 |
*price indicative
- RS Stock No.:
- 905-998
- Mfr. Part No.:
- MX-UK6
- Brand:
- Metcal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Metcal | |
| Power Type | Electric | |
| Product Type | Soldering Iron | |
| Kit Contents | One MX-W1AV TipSaver Workstand | |
| Series | MX | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Metcal | ||
Power Type Electric | ||
Product Type Soldering Iron | ||
Kit Contents One MX-W1AV TipSaver Workstand | ||
Series MX | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Metcal upgrade kit includes a high thermal demand hand piece and a compatible workstand, designed to enhance precision soldering tasks. Ideal for users seeking reliability in intricate electronic repairs and assembly.
Includes a high thermal demand hand piece for efficient soldering
Comes with a workstand that provides stability during operation
Facilitates easy handling for intricate applications
Enhances productivity with Advanced thermal control
Related links
- Metcal Electric Soldering Iron, kit contents: MX-W1AV TipSaver Workstand
- Metcal Electric Soldering Iron, kit contents: CV-W1AV TipSaver Workstand
- Metcal 80W Electric Soldering Iron Kit, kit contents: Solder Handpiece
- Metcal Electric Soldering Iron, kit contents: Solder Handpiece
- Metcal 60W Electric Soldering Iron, kit contents: WST Workstand
- Metcal Electric Desoldering Tool, kit contents: MFR-WSDSX Workstand
- Metcal 80W Electric Soldering Iron, kit contents: Solder Handpiece
- Metcal 80W Electric Soldering Iron Kit
