Metcal 80W Electric Soldering Iron Kit

Subtotal (1 kit)*

£300.48

(exc. VAT)

£360.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s)
Per Kit
1 +£300.48

*price indicative

RS Stock No.:
182-7685
Mfr. Part No.:
CV-UK2
Brand:
Metcal
Find similar products by selecting one or more attributes.
Select all

Brand

Metcal

Power Type

Electric

Product Type

Soldering Iron Kit

Output Power

80W

Tip Series

DSC, SMC, UFT, CVC, HCV, UFC, PTC

Series

CV-5200

Standards/Approvals

No

Width

121mm

Depth

130mm

Height

235mm

SmartHeat Power on Demand Technology

Patented Connection Validation IMC Formation Technology

2.8” colour touchscreen with bold graphics

Communications Port for process traceability data and firmware graphics

Precise tip temperature display

Integrated Net Power Meter and power graph

Patented Chip-in-Cartridge technology

Closed loop bi-directional communication

Stores and records cartridge attributes

Provides traceability information

Protects power supply from non-conforming cartridges

Backwards compatible with MX series power supplies

Password protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy