OPTIBELT 80W Electric Soldering Iron Kit, kit contents: FZ02/3, Guiding Clamps FZ01, Shears AS02, Side Cutter SE02,

Subtotal (1 unit)*

£1,776.88

(exc. VAT)

£2,132.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,776.88

*price indicative

RS Stock No.:
246-3779
Mfr. Part No.:
RR KOFFER BASIC
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Soldering Iron Kit

Power Type

Electric

Kit Contents

FZ02/3, Guiding Clamps FZ01, Shears AS02, Side Cutter SE02, Welding Tool SG02

Output Power

80W

Plug Type

Euro

Standards/Approvals

No

Power Rating

80W

Input Voltage

230V

COO (Country of Origin):
DE
The Optibelt Service case BASIC has five-pieces which provides the user with a complete set of standard equipment for occasional use. The SG02 welding tool has a longer warm-up phase than the premium model and is suitable only for PU belts that can be welded using the two corresponding guiding clamps as required. To ensure the perfect cut for optimum welding results, the set also includes a pair of shears as well as a side cutter for removing the weld seam.

Five-pieces Service case BASIC provides the user with a complete set of standard equipment for occasional use

Longer warm-up phase than the premium model and is suitable only for PU belts that can be welded using the two corresponding guiding clamps as required

Includes a pair of shears as well as a side cutter for removing the weld seam

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy