OPTIBELT 80W Electric Soldering Iron Hand Piece, kit contents: Welding Tool
- RS Stock No.:
- 246-3781
- Mfr. Part No.:
- SCHWEISS SG02
- Brand:
- OPTIBELT
Subtotal (1 unit)*
£246.42
(exc. VAT)
£295.70
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
- Plus 8 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £246.42 |
*price indicative
- RS Stock No.:
- 246-3781
- Mfr. Part No.:
- SCHWEISS SG02
- Brand:
- OPTIBELT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Power Type | Electric | |
| Product Type | Soldering Iron Hand Piece | |
| Kit Contents | Welding Tool | |
| Output Power | 80W | |
| Plug Type | Euro | |
| Standards/Approvals | No | |
| Input Voltage | 230V | |
| Power Rating | 80W | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Power Type Electric | ||
Product Type Soldering Iron Hand Piece | ||
Kit Contents Welding Tool | ||
Output Power 80W | ||
Plug Type Euro | ||
Standards/Approvals No | ||
Input Voltage 230V | ||
Power Rating 80W | ||
- COO (Country of Origin):
- DE
The Optibelt welding tool offers power supply of 230V. The time of pressing the two end together should take at least 3 to 5 minutes (depending on material diameter). Voltage is 220…240 V and warm up time approx. of 15 minutes.
Simple and safe handling
Fixed unregulated temperature setting
Reaching the welding temperature after approx. 15 minutes
Small, handy and robust welding device
No adhesion of PU and TPE material thanks to Teflon-coated welding mirror
Easy cleaning with cotton cloth
Related links
- OPTIBELT 80W Electric Soldering Iron Kit Guiding Clamps FZ01 Side Cutter SE02,
- Metcal 80W Electric Soldering Iron Kit, kit contents: Solder Handpiece
- Metcal 80W Electric Soldering Iron, kit contents: Solder Handpiece
- RS PRO 80W Electric Soldering Iron, kit contents: 1 x Soldering Iron Handle
- RS PRO 80W Electric Soldering Iron Heater, kit contents: 1 x Soldering Iron Handle
- RS PRO Electric Soldering Iron Hand Piece
- Hakko Soldering Iron Hand Piece for use with FX971, FX972
- Hakko Soldering Iron Hand Piece 200 W, for use with FX972
