Hakko Soldering Iron Hand Piece, 94 W, for use with FX971, FX972
- RS Stock No.:
- 106-223
- Mfr. Part No.:
- FX9701-81
- Brand:
- Hakko
Subtotal (1 box of 1 unit)*
£60.55
(exc. VAT)
£72.66
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | £60.55 |
*price indicative
- RS Stock No.:
- 106-223
- Mfr. Part No.:
- FX9701-81
- Brand:
- Hakko
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hakko | |
| Product Type | Soldering Iron Hand Piece | |
| Sub Type | Soldering Iron Hand Piece | |
| Power Rating | 94W | |
| For Use With | FX971, FX972 | |
| Series | FX9701 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hakko | ||
Product Type Soldering Iron Hand Piece | ||
Sub Type Soldering Iron Hand Piece | ||
Power Rating 94W | ||
For Use With FX971, FX972 | ||
Series FX9701 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MY
The Hakko soldering iron hand piece designed for use with the FX971 and FX972 soldering stations.it has composite heater features a robust heating element for efficient performance. Kit includes connector and sleeve. The soldering iron is secured in a lock type sleeve assembly
Smoothly conducts heat from the heater to the tip
The tip to ground resistance is less than 2 Ω
The tip to ground potential is less than 2 mV
Related links
- Hakko Soldering Iron Hand Piece for use with FX971, FX972
- Hakko Soldering Iron Hand Piece 200 W, for use with FX972
- Hakko Soldering Iron Kit for use with FX972, FX971
- Hakko Soldering Iron Kit for use with FX972, FX971
- RS PRO Electric Soldering Iron Hand Piece
- OPTIBELT 80W Electric Soldering Iron Hand Piece, kit contents: Welding Tool
- Hakko Soldering Iron Hand Piece FM-2028 Soldering Iron, for use with FM-2028
- Hakko Soldering Iron Kit 190 W, for use with FX972
