Hakko Soldering Iron Kit, 95 W, for use with FX972, FX971

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
106-225
Mfr. Part No.:
FX9701-811
Brand:
Hakko
Find similar products by selecting one or more attributes.
Select all

Brand

Hakko

Product Type

Soldering Iron Kit

Sub Type

Soldering Iron Conversion Kit

Power Rating

95W

For Use With

FX972, FX971

Series

FX9701

Standards/Approvals

RoHS

COO (Country of Origin):
MY
The Hakko soldering iron conversion kit designed for use with the FX971 and FX972 soldering stations.it has composite heater features a robust heating element for efficient performance. Kit includes a hand piece, an iron holder and an instruction manual.

It ensures precision and reliability for various tasks

The tip to ground resistance is less than 2 Ω

The tip to ground potential is less than 2 mV

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy