Metcal 80W Electric Soldering Iron, kit contents: Solder Handpiece

Subtotal (1 unit)*

£183.06

(exc. VAT)

£219.67

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 25 November 2026
  • Plus 9 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£183.06

*price indicative

RS Stock No.:
182-7620
Mfr. Part No.:
CV-H1-AV
Brand:
Metcal
Find similar products by selecting one or more attributes.
Select all

Brand

Metcal

Power Type

Electric

Product Type

Soldering Iron

Kit Contents

Solder Handpiece

Output Power

80W

Tip Series

SMC, DSC, UFT, HCV, PTC, UFC, CVC

Series

CV-5200

Standards/Approvals

No

Depth

130mm

Height

235mm

Width

121mm

Metcal CV-5200 Series Soldering Iron, 80W Output Power, Electric Power Type - CV-H1-AV


This soldering iron is an electric tool designed for high-power soldering tasks in workshop and industrial environments. It combines a robust 80W output with a compatible range of interchangeable tip families, supplying steady thermal delivery for demanding electronics and assembly work. The handpiece is supplied as part of a kit intended for frequent use where thermal capacity and tip interchangeability are required.

Features and Benefits:


• 80W output delivers sustained heat for prolonged operations
• Accepts multiple tip families for varied joint types
• Electric power source enables continuous operation without fuel
• Supplied as a handpiece for focused, handheld control
• Broad tip compatibility allows quick task-specific swaps

Applications


• Suitable for repetitive electronics soldering on production lines
• Ideal for precision repair and component replacement work
• Used with varied tip shapes for diverse solder joints
• Can be used for maintenance of industrial control assemblies

Which tip families can be fitted to this tool?


It accepts SMC, DSC, UFT, HCV, PTC, UFC and CVC tip families, enabling a wide selection of geometries.

What form factor is provided in the package?


The kit includes the soldering handpiece only, designed for immediate handheld use.

How is power delivered and what operating characteristic does it provide?


It runs on electric power and produces an 80W heat output suitable for sustained soldering cycles.

What are the physical envelope dimensions for bench layout consideration?


The device measures 121 mm in width, 235 mm in height and 130 mm in depth.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy