Weller Electric Soldering Iron, 230V, 60W
- RS Stock No.:
- 238-6588
- Mfr. Part No.:
- WLIR6023M
- Brand:
- Weller
Subtotal (1 unit)*
£36.57
(exc. VAT)
£43.88
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £36.57 |
*price indicative
- RS Stock No.:
- 238-6588
- Mfr. Part No.:
- WLIR6023M
- Brand:
- Weller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Power Type | Electric | |
| Model Number | WLIR6023M | |
| Type | Soldering Gun | |
| Wattage | 60W | |
| Input Voltage | 230V | |
| Plug Type | Type M - S AFR | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Power Type Electric | ||
Model Number WLIR6023M | ||
Type Soldering Gun | ||
Wattage 60W | ||
Input Voltage 230V | ||
Plug Type Type M - S AFR | ||
- COO (Country of Origin):
- MX
The Weller 60W soldering iron kit(AFR) has optimal precision and control, quick tip change, and integrated safety rest features. It has 800 °F maximum temperature range. Used for drone electronics, audio repair, joining wires applications.
Versatile
High visibility LED halo ring
Chisel tip
High visibility LED halo ring
Chisel tip
