Weller 80W Electric Soldering Iron

Subtotal (1 unit)*

£43.22

(exc. VAT)

£51.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£43.22

*price indicative

RS Stock No.:
238-6590
Mfr. Part No.:
WLIR8023G
Brand:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Power Type

Electric

Product Type

Soldering Iron

Output Power

80W

Plug Type

UK

Series

WLIR80

Soldering Tip Temperature

485°C

Width

48.2mm

Standards/Approvals

RoHS, CE

Height

48.2mm

Power Rating

80W

Input Voltage

230V

COO (Country of Origin):
MX

Weller WLIR80 Series Soldering Iron, 80W Power Rating, 230V Input Voltage - WLIR8023G


This soldering iron is an electric tool designed for soldering tasks in electronics and repair work. It operates from a 230V supply and delivers 80W of power to offer rapid heating and consistent tip performance. The device meets RoHS and CE standards and is supplied with a UK plug to match local mains connections.

Features and Benefits:


• 485°C tip temperature enables quick solder melting
• 80W power rating supports sustained thermal performance
• Electric power type provides continuous energy without batteries
• UK plug ensures compatibility with local mains sockets
• RoHS and CE approvals confirm conformity with regulatory limits

Applications


• Suitable for soldering fine electronic connections on circuit boards
• Ideal for component replacement and rework tasks
• Used with repair benches in electronics service centres
• Can be used for heating tasks requiring controlled high temperature
• Appropriate for workshops needing mains-powered soldering equipment

What electrical supply does it require for operation?


It requires a 230V mains supply and connects via a UK-style plug.

How is tip heat capability advantageous for electronics work?


A tip capable of 485°C reduces contact time, aiding faster solder flow on joints.

What indicates conformity with environmental and safety standards?


The unit carries RoHS and CE markings, reflecting adherence to specified directives.

What should operators consider regarding continuous use?


With an 80W rating, expect sustained thermal output suitable for prolonged tasks, but observe normal cooling intervals to maintain tip condition.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy