Weller 80W Electric Soldering Iron

Subtotal (1 unit)*

£43.22

(exc. VAT)

£51.86

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£43.22

*price indicative

RS Stock No.:
238-6589
Distrelec Article No.:
302-27-957
Mfr. Part No.:
WLIR8023C
Brand:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Product Type

Soldering Iron

Power Type

Electric

Output Power

80W

Plug Type

Type F - Schuko plug

Series

WLIR80

Soldering Tip Temperature

485°C

Width

48.2mm

Height

48.2mm

Standards/Approvals

RoHS, CE

Power Rating

80W

Input Voltage

230V

COO (Country of Origin):
MX

Weller WLIR80 Series Soldering Iron, 80W Power Rating, 485°C Soldering Tip Temperature - WLIR8023C


This soldering iron is an electric hand tool designed for high-power soldering tasks in workshop and industrial environments. It operates from a 230V supply and delivers substantial heat to support demanding soldering processes, while conforming to recognised safety and environmental standards.

Features and Benefits:


• 80W power output delivers rapid heat recovery for continuous work
• Tip reaches 485 °C enabling high-temperature soldering applications
• EU plug compatibility simplifies connection to European mains
• RoHS and CE approvals indicate adherence to regulatory criteria
• Power type: electric ensures steady energy delivery during operation

Applications


• Suitable for heavy-duty component desoldering and rework
• Ideal for wire-harness soldering in manufacturing lines
• Used for joining larger-gauge wires and metal fittings
• Can be used for industrial maintenance and repair tasks
• Suitable for electronics assembly requiring elevated tip temperatures

What mains connection does it require?


It is designed for direct connection to a 230V mains supply using an EU-style plug.

How does the unit cope with extended duty cycles?


The 80W rating provides sustained power to maintain temperature under prolonged use and frequent tip contact.

Which safety or environmental standards does it meet?


It carries both RoHS and CE markings indicating compliance with relevant EU directives.

What operating temperature can be expected at the tip?


The tip attains up to 485 °C, suitable for applications needing high thermal input.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy