Weller T0058735050 End Cap for use with Connection Nipple
- RS Stock No.:
- 266-1915
- Mfr. Part No.:
- T0058735050
- Brand:
- Weller
Subtotal (1 unit)*
£2.79
(exc. VAT)
£3.35
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.79 |
*price indicative
- RS Stock No.:
- 266-1915
- Mfr. Part No.:
- T0058735050
- Brand:
- Weller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Type | End Cap | |
| Model Number | T0058735050 | |
| Compatible With | WFE/P | |
| ESD Safe | Yes | |
| Width | 50mm | |
| For Use With | Connection Nipple | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Type End Cap | ||
Model Number T0058735050 | ||
Compatible With WFE/P | ||
ESD Safe Yes | ||
Width 50mm | ||
For Use With Connection Nipple | ||
- COO (Country of Origin):
- DE
Related links
- Weller T0053633899 T005 Connection Nipple for use with Extraction Hose
- Weller T0058762774 End Cap for use with Easy-Click 60
- Weller Filter Set for use with Zero Smog TL Fume Extractor
- Weller 145-2000-ESDN 145 Filter for use with MG140
- Weller T0053119199 Cable
- Weller T0058735835 Filter for use with Zero-Smog 6V, WFE4S
- Weller 950-2000-ESDN 950 Filter Unit for use with MG95
- Weller T0058735925 Extraction Hose
