Weller T0058735835 Filter for use with Zero-Smog 6V, WFE4S
- RS Stock No.:
- 266-1924
- Mfr. Part No.:
- T0058735835
- Brand:
- Weller
Subtotal (1 unit)*
£478.88
(exc. VAT)
£574.66
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £478.88 |
*price indicative
- RS Stock No.:
- 266-1924
- Mfr. Part No.:
- T0058735835
- Brand:
- Weller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Type | Filter | |
| Compatible With | Zero-Smog 6V, WFE4S | |
| Model Number | T0058735835 | |
| For Use With | Zero-Smog 6V, WFE4S | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Type Filter | ||
Compatible With Zero-Smog 6V, WFE4S | ||
Model Number T0058735835 | ||
For Use With Zero-Smog 6V, WFE4S | ||
- COO (Country of Origin):
- DE
Related links
- Weller T0058735835 T005 Wide band gas filter for use with Zero-Smog 6V, WFE4S
- Weller WFE4S/20D Compact Filter for use with Zero-Smog 6V/20T and WFE 4S/20D
- Weller T0058735847 Connector for use with Zero-Smog 4V and Zero-Smog 6V
- Weller CBCA CBCA Air Curtain Cabinet for use with MG100S Zero-Smog 6V
- Weller T0058735924 T005 Fleece Filter for use with WFE 2S / WFE 4S Zero Smog 6V
- Weller T0058762724 T005 WX Adapter for use with 6V Zero Smog 4V
- Weller Filter Set for use with Zero Smog TL Fume Extractor
- Weller FT91000033 FT91 REMOTE SWITCH for use with Zero-Smog EL and Zero-Smog TL
