Weller T0058735835 Wide Band Gas Filter ESD Safe for use with Zero-Smog 6V, WFE4S
- RS Stock No.:
- 174-083
- Mfr. Part No.:
- T0058735835
- Brand:
- Weller
Subtotal (1 unit)*
£485.15
(exc. VAT)
£582.18
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £485.15 |
*price indicative
- RS Stock No.:
- 174-083
- Mfr. Part No.:
- T0058735835
- Brand:
- Weller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Product Type | Gas Filter | |
| For Use With | Zero-Smog 6V, WFE4S | |
| Model Number | T0058735835 | |
| ESD Safe | Yes | |
| Length | 400mm | |
| Sub Type | Wide Band Gas Filter | |
| Height | 262mm | |
| Width | 400mm | |
| Standards/Approvals | UPC | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Product Type Gas Filter | ||
For Use With Zero-Smog 6V, WFE4S | ||
Model Number T0058735835 | ||
ESD Safe Yes | ||
Length 400mm | ||
Sub Type Wide Band Gas Filter | ||
Height 262mm | ||
Width 400mm | ||
Standards/Approvals UPC | ||
- COO (Country of Origin):
- DE
Weller Gas Filter, 400mm Width, 262mm Height - T0058735835
This gas filter provides contamination control for soldering fume extraction units and similar ventilation equipment. It is designed to function as a wide-band filtration element compatible with specific extraction models, offering ESD-safe operation for sensitive environments and meeting recognised UPC approval standards.
Features and Benefits:
• Wide-band filtration for broad contaminant capture
• ESD-safe construction for electrostatic-sensitive workspaces
• Compatible with Zero-Smog 6V and WFE4S units for direct replacement
• UPC-approved component for standard compliance
• ESD-safe construction for electrostatic-sensitive workspaces
• Compatible with Zero-Smog 6V and WFE4S units for direct replacement
• UPC-approved component for standard compliance
Applications
• Used with Zero-Smog 6V extraction systems in production
• Suitable for replacement in WFE4S fume units onsite
• Employed in electronics assembly areas requiring ESD control
• Can be used in industrial workshops for general fume capture
• Suitable for replacement in WFE4S fume units onsite
• Employed in electronics assembly areas requiring ESD control
• Can be used in industrial workshops for general fume capture
What physical size should I expect for installation planning?
The unit measures 400mm in width, 262mm in height and 400mm in length for mounting and clearance considerations.
Is the filter suitable where electrostatic discharge could damage components?
Yes, the filter is constructed to be ESD-safe so it can be installed in environments where static sensitivity is a concern.
Which extraction models is this element designed to replace?
It is compatible with the Zero-Smog 6V extractor and the WFE4S unit as a replacement element.
Does the product meet any formal approval standards?
The component carries UPC approval relevant to its application in controlled extraction systems.
Related links
- Weller Wide Band Gas Filter ESD Safe for use with WFE 2S
- Weller FT91000008N Wide Band Gas Filter for use with Laser Line 200V
- Weller T0058735835 Filter ESD Safe for use with Paint And Solvent Fumes, Adhesive
- Metcal FG-BVX250 Deep Bed Gas Filter ESD Safe for use with BVX-250 Fume Extraction System
- Weller T0058735924 ESD Safe for use with WFE 2S/WFE 4S Zero Smog 6V
- Weller CBCA ESD Safe for use with MG100S Zero-Smog 6V
- Weller Filter M5 Fine Dust Filter, for use with Zero Smog-6V/20T & WFE4S/20D
- Weller Soldering Accessory Air Hose, for use with Zero Smog-6V/20T & WFE4S/20D
