Weller T0058735924 ESD Safe for use with WFE 2S/WFE 4S, Zero Smog 4V, Zero Smog 6V
- RS Stock No.:
- 174-059
- Mfr. Part No.:
- T0058735924
- Brand:
- Weller
Subtotal (1 unit)*
£93.50
(exc. VAT)
£112.20
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £93.50 |
*price indicative
- RS Stock No.:
- 174-059
- Mfr. Part No.:
- T0058735924
- Brand:
- Weller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Product Type | Solder Fume Extractor Accessory | |
| For Use With | WFE 2S/WFE 4S, Zero Smog 4V, Zero Smog 6V | |
| Model Number | T0058735924 | |
| ESD Safe | Yes | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Product Type Solder Fume Extractor Accessory | ||
For Use With WFE 2S/WFE 4S, Zero Smog 4V, Zero Smog 6V | ||
Model Number T0058735924 | ||
ESD Safe Yes | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Weller Fleece filter is an essential accessory for the Zero Smog series, designed explicitly for users who require impeccable filtration of fine dust and sticky particles. Offering compatibility with various models Zero Smog 4V, Zero Smog 6V, WFE 2S, and WFE 4S this filter ensures that your workspace remains clean and safe.
ESD safe to protect sensitive electronic components
Enhances workspace safety and cleanliness
Related links
- Weller Soldering Accessory Filter Zero Smog 6V, WFE 2S/WFE 4S
- Weller Soldering Accessory Pocket Pre-Filter Zero Smog 6V, Zero Smog 4V
- Weller CBCA ESD Safe for use with MG100S Zero-Smog 6V
- Weller Suction Hose Extension ESD Safe for use with WFEMP50 power socket Zero Smog 4V WFE 2ES,
- Weller Compact Filter ESD Safe for use with Zero Smog 4V EL / TL
- Weller T0058735835 Wide Band Gas Filter ESD Safe for use with Zero-Smog 6V, WFE4S
- Weller T0058762767N Hose Connector ESD Safe for use with 6V, Zero Smog 4V
- Weller T0058762724 WX Adapter ESD Safe for use with Zero Smog 4V 6V
