Weller T0058735847 Connector for use with WFE 2S
- RS Stock No.:
- 266-1927
- Mfr. Part No.:
- T0058735847
- Brand:
- Weller
Subtotal (1 unit)*
£58.22
(exc. VAT)
£69.86
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £58.22 |
*price indicative
- RS Stock No.:
- 266-1927
- Mfr. Part No.:
- T0058735847
- Brand:
- Weller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Product Type | Solder Fume Extractor Accessory | |
| Model Number | T0058735847 | |
| For Use With | WFE 2S | |
| Sub Type | Connector | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Product Type Solder Fume Extractor Accessory | ||
Model Number T0058735847 | ||
For Use With WFE 2S | ||
Sub Type Connector | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Related links
- Weller Fine Dust Filter ESD Safe for use with WFE 2S
- Weller Wide Band Gas Filter ESD Safe for use with WFE 2S
- Weller T0058735924 ESD Safe for use with WFE 2S/WFE 4S Zero Smog 6V
- Weller T0058735760 Valve for use with WFE
- Weller Spare Filter ESD Safe for use with WFE
- Weller Compact Filter ESD Safe for use with Zero Smog 4V EL / TL
- Weller Prefilter ESD Safe for use with WFE / FT12 / WFEP
- Erem T0058762753 Adapter Kit ESD Safe for use with WFE
