Weller for use with Zero Smog TL Fume Extractor
- RS Stock No.:
- 285-7282
- Distrelec Article No.:
- 300-88-952
- Mfr. Part No.:
- COMPACT FILTER ZTL
- Brand:
- Weller
Subtotal (1 unit)*
£216.11
(exc. VAT)
£259.33
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 10 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £216.11 |
*price indicative
- RS Stock No.:
- 285-7282
- Distrelec Article No.:
- 300-88-952
- Mfr. Part No.:
- COMPACT FILTER ZTL
- Brand:
- Weller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Product Type | Fume Extraction Arm | |
| For Use With | Zero Smog TL Fume Extractor | |
| Length | 335mm | |
| Height | 445mm | |
| Width | 330mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Product Type Fume Extraction Arm | ||
For Use With Zero Smog TL Fume Extractor | ||
Length 335mm | ||
Height 445mm | ||
Width 330mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The compact filter ZTL is designed to provide effective filtration for gases and particles in industrial settings. With features like low noise levels, automated filter change notification system, and easy operation, this filter ensures a clean and safe working environment. The filter set includes pre-filter F7 fine dust filter and particle filter H13 + gas filter for optimal performance.
Longer service life due to exceptionally large filter surface
Low noise levels for a comfortable working environment
Automated filter change notification system for hassle-free maintenance
Easy operation with variable speed setting
Active carbon foam filter for effective gas cleaning
Related links
- Weller Compact Filter ESD Safe for use with Zero Smog 4V EL / TL
- Weller Zero Smog Guard Light 74 W
- Weller H13 Filter Cartridge And 10 Pre-Filters ESD Safe for use with Zero Smog TL
- Weller Extraction Arm ESD Safe for use with Weller Zero Smog TL Extraction Units
- Weller T0058764726N WX HUB ESD Safe for use with Zero Smog TL Unit on WX Station
- Weller Fine Dust Filter ESD Safe for use with Zero Smog 2/EL/TL, WFE2ES/CS
- Weller H13 Filter Cartridge And 10 Pre-Filters ESD Safe for use with Zero Smog 2/EL/TL, WFE2ES/CS
- Weller Zero Smog TL Kit 1 120 W
