Weller FT91000042 Filter for use with Zero-Smog 4V / EL / TL and WFE2S

Subtotal (1 unit)*

£251.40

(exc. VAT)

£301.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship
  • Plus 5 unit(s) shipping from 09 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£251.40

*price indicative

RS Stock No.:
174-140
Mfr. Part No.:
FT91000042
Brand:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Product Type

Filter Set

For Use With

TL and 4V filtration units, Zero Smog EL

Model Number

FT91000042

Sub Type

Filter

Standards/Approvals

RoHS, UPC, ESD

COO (Country of Origin):
HU

Weller Filter Set, For Use With Zero-Smog 4V/EL/TL and WFE2S Application, RoHS Approval - FT91000042


This filter set is a replacement filtration pack designed for use in Weller fume-extraction systems to maintain air quality during soldering operations. It connects with compatible extractor units to remove airborne particulates and odours generated at workstations while fitting industry-standard manufacturing and laboratory environments.

Features and Benefits:


• Compatible with Zero-Smog 4V units for uninterrupted filtration
• Works with EL and TL models to restore extractor performance
• Supports WFE2S units to maintain extraction efficiency
• Conforms to RoHS for restricted-substance compliance
• Manufactured to UPC approval for consistency of production
• ESD-safe construction to reduce electrostatic risk near electronics

Applications


• Used with Zero-Smog 4V filter replacement tasks
• Suitable for Zero-Smog EL TL filter set maintenance
• Ideal for Weller WFE2S filter cartridge swaps in workshops
• Used for solder fume extractor filter Weller upkeep in production
• Can be used for replacements where ESD-safe soldering fume filter is required

How does the set behave around sensitive electronic assemblies?


It is constructed to be ESD-safe so it reduces electrostatic hazard when changing filters near live or sensitive components.

Are the materials compliant with environmental restrictions?


The components meet RoHS standards, indicating restricted substances are controlled in the parts used.

Which approval ensures production consistency for these parts?


UPC approval signifies the items have been produced under recognised manufacturing and quality criteria.

Can this pack be used for routine maintenance across multiple Weller extractors?


Yes

it is compatible with a range of specified extractor models, enabling standardised filter replacement across those units.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy