Weller FT91000033 Remote Switch for use with ZSRS Zero Smog Remote Switch
- RS Stock No.:
- 174-111
- Distrelec Article No.:
- 300-49-911
- Mfr. Part No.:
- FT91000033
- Brand:
- Weller
Subtotal (1 unit)*
£26.46
(exc. VAT)
£31.75
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 50 unit(s) ready to ship
- Plus 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £26.46 |
*price indicative
- RS Stock No.:
- 174-111
- Distrelec Article No.:
- 300-49-911
- Mfr. Part No.:
- FT91000033
- Brand:
- Weller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Product Type | Solder Fume Extractor Accessory | |
| Model Number | FT91000033 | |
| For Use With | ZSRS Zero Smog Remote Switch | |
| Sub Type | Remote Switch | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Product Type Solder Fume Extractor Accessory | ||
Model Number FT91000033 | ||
For Use With ZSRS Zero Smog Remote Switch | ||
Sub Type Remote Switch | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Weller Solder Fume Extractor Accessory, Solder Fume Extractor Accessory, RoHS Compliant - FT91000033
This solder fume extractor accessory provides a remote switching option for fume extraction systems, allowing operators to control extraction without direct access to the main unit. It is designed to Interface with compatible remote-control inputs and to function as an add-on control device within soldering workstations, particularly where localised or intermittent extraction is required.
Features and Benefits:
• Compatible with ZSRS zero smog remote switch for seamless integration
• Designed as a replaceable module to restore remote-control function
• Manufactured by a recognised supplier to match existing systems
• Conforms to RoHS requirements for restricted substance compliance
• Designed as a replaceable module to restore remote-control function
• Manufactured by a recognised supplier to match existing systems
• Conforms to RoHS requirements for restricted substance compliance
Applications
• Suitable for automation workstations requiring switched extraction control
• Ideal for electronics assembly benches using remote-operated extraction
• Used with electrical maintenance stations that need intermittent fume removal
• Can be used for mechanical workshops retrofitting remote extractor control
• Ideal for electronics assembly benches using remote-operated extraction
• Used with electrical maintenance stations that need intermittent fume removal
• Can be used for mechanical workshops retrofitting remote extractor control
How is it intended to connect to existing extraction controls?
It is specified for use with the ZSRS zero smog remote switch Interface and functions as the remote-control accessory to link operator input to the extractor control circuitry.
What regulatory consideration affects selection for environmentally constrained sites?
The component meets RoHS criteria, indicating it limits specified hazardous substances for compliance in controlled manufacturing environments.
Can it serve as a direct replacement in maintenance operations?
It is supplied as a replacement part intended to restore remote switching capability in compatible fume extraction setups.
Related links
- Weller T0058735909N Remote Control ESD Safe for use with WFE and Zero Smog Fume Extraction Units
- Weller CBCA ESD Safe for use with MG100S Zero-Smog 6V
- Weller T0058735924 ESD Safe for use with WFE 2S/WFE 4S Zero Smog 6V
- Weller Zero Smog Shield Pro ESD Safe
- Weller for use with Zero Smog TL Fume Extractor
- Weller T0058762767N Hose Connector ESD Safe for use with 6V, Zero Smog 4V
- Weller WEHB for use with Zero-Smog 4V
- Weller WEHT Hood for use with Zero-Smog 4V
