Weller T0058735925 Extraction Hose
- RS Stock No.:
- 266-1932
- Mfr. Part No.:
- T0058735925
- Brand:
- Weller
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 266-1932
- Mfr. Part No.:
- T0058735925
- Brand:
- Weller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Type | Extraction Hose | |
| Model Number | T0058735925 | |
| Length | 3m | |
| Depth | 50mm | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Type Extraction Hose | ||
Model Number T0058735925 | ||
Length 3m | ||
Depth 50mm | ||
- COO (Country of Origin):
- DE
Related links
- Weller T0058735313 Extraction Hose
- Weller 700-3053-ESD 700 Extraction Hose
- Weller T0053633899 T005 Connection Nipple for use with Extraction Hose
- Weller 700-3040-ESD 700-30 Extraction Hose for use with Easy-Click 60
- Metcal BTX 208 Soldering Fume Extraction Hose Kit
- Weller T0053631699 Suction Hose
- Weller T0053641599 Fitting for use with Suction Hose
- Weller T0058735327 Fitting for use with Suction Hose
