Weller T0053631699 Suction Hose
- RS Stock No.:
- 267-4613
- Mfr. Part No.:
- T0053631699
- Brand:
- Weller
Subtotal (1 unit)*
£101.87
(exc. VAT)
£122.24
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £101.87 |
*price indicative
- RS Stock No.:
- 267-4613
- Mfr. Part No.:
- T0053631699
- Brand:
- Weller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Type | Suction Hose | |
| Model Number | T0053631699 | |
| Length | 1m | |
| Width | 40mm | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Type Suction Hose | ||
Model Number T0053631699 | ||
Length 1m | ||
Width 40mm | ||
- COO (Country of Origin):
- DE
Related links
- Weller T0053641599 Fitting for use with Suction Hose
- Weller T0058735327 Fitting for use with Suction Hose
- Erem T0058762036 Suction Hose
- Weller WFE Suction Hose Extension
- Weller T0058735925 Extraction Hose
- Weller T0058735313 Extraction Hose
- Weller 700-3053-ESD 700 Extraction Hose
- Weller T0053633899 T005 Connection Nipple for use with Extraction Hose
